| Manufacturer | FINDER |
| Type of relay | installation |
| Variant | fast |
| Max. operating current | 8A |
| Contact voltage, max. | 400V AC |
| Operating temperature | -40...55°C |
| IP rating | IP20 |
| Manufacturer series | RR |
| Symbol | Mounting | Leads | Contacts layout | Ucoil | Related items |
|---|---|---|---|---|---|
| [V DC] | |||||
| RR.14.9.024.0000 | for DIN rail mounting | screw terminals | 4PDT | 24 | - |
| RR.14.9.048.0000 | for DIN rail mounting | screw terminals | 4PDT | 48 | - |
| RR.14.9.125.0000 | for DIN rail mounting | screw terminals | 4PDT | 125 | - |
| RR.14.9.220.0000 | for DIN rail mounting | screw terminals | 4PDT | 220 | - |
| RR.14.9.250.0000 | for DIN rail mounting | screw terminals | 4PDT | 250 | - |
| RR.24.9.024.0000 | socket | stud terminals | 3PST-NO + SPDT | 24 | 90.21 |
| RR.24.9.125.0000 | socket | stud terminals | 3PST-NO + SPDT | 125 | 90.21 |
| RR.24.9.125.9021 | socket | stud terminals | 3PST-NO + SPDT | 125 | 90.21 |
| RR.24.9.250.9021 | socket | stud terminals | 3PST-NO + SPDT | 250 | 90.21 |