Insulated fuseholders

Insulated fuseholders, 506.000, ZHL15, ZHL18, ZHL18SMD, ZHL30, ZHL45, ZHL50, ZHL60, ZHL75 |EN|
Body materialthermoplastic
Symbol Fuse accessories Colour Flammability rating Rated volt. Max. current Mounting
[V AC] [A]
ZHL15 fuse holder yellow UL94V-1 250 6.3 THT
ZHL18 fuse holder black UL94V-0 250 10 THT
ZHL45 fuse holder black UL94V-0 250 10 THT
ZHL50 fuse holder black UL94V-0 250 10 THT
ZHL60 fuse holder white UL94V-0 250 6.3 THT
ZHL75 fuse holder green UL94V-0 250 6.3 THT
ZHL76A fuse holder green UL94V-0 250 6.3 THT
ZHL77 fuse holder green UL94V-0 250 6.3 THT
ZHL78 fuse holder green UL94V-0 250 6.3 THT
ZHL7X-H cover green UL94V-0 - - -
Symbol Operating temperature Pitch Body dimensions Mounting hole Contact resist. Related items Leads Fuse accessories application Lead length
[°C] [mm] [mm] [mm] [mΩ] [mm]
ZHL15 -30...85 22.6 22x13.5x9 Ø1.5 5 ZHL31H for PCB, straight cylindrical fuses 4.5
ZHL18 -30...85 22.5 - Ø1.3 5 ZHL18-H - cylindrical fuses 4.5
ZHL45 -30...85 10 Ø10x33.1 Ø1.3 5 - - cylindrical fuses 4
ZHL50 -30...85 10 Ø10x33.1 Ø1.3 5 - - cylindrical fuses 5
ZHL60 -30...85 15 - Ø1.3 5 - - cylindrical fuses 3.5
ZHL75 -30...85 15 24.4x10.5x9.4 Ø1.5 5 ZHL7X-H - cylindrical fuses 3.5
ZHL76A -30...85 15 24.4x10.5x9.4 Ø1.5 5 ZHL7X-H - cylindrical fuses 3.5
ZHL77 -30...85 22.6 24.4x10.5x9.4 Ø1.5 5 ZHL7X-H - cylindrical fuses 3.5
ZHL78 -30...85 22.6 24.4x10.5x9.4 Ø1.5 5 ZHL7X-H - cylindrical fuses 3.5
ZHL7X-H -30...85 - - - - ZHL30, ZHL75, ZHL76, ZHL76A, ZHL77, ZHL78 - - -