Insulated ring terminals

Insulated ring terminals, ST-080/R, ST-080/B, ST-081/R, ST-081/B, ST-081/Y, ST-082/R, ST-082/B |EN|
Type of tipring
Variantinsulated
Mechanical mountingfor cable
Contact materialcopper
Contact platingtinned
Mountingcrimped
Manufacturer
Symbol Hole for screw Ring inside diam. Wire Colour
[mm] [mm2]
ST-080/R M3 3.2 0.5...1 red
ST-080/B M3 3.2 1.5...2.5 blue
ST-081/R M4 4.3 0.5...1 red
ST-081/B M4 4.3 1.5...2.5 blue
ST-081/Y M4 4.3 4...6 yellow
ST-082/R M5 5.3 0.5...1 red
ST-082/B M5 5.3 1.5...2.5 blue
ST-082/Y M5 5.3 4...6 yellow
ST-083/R M6 6.4 0.5...1 red
ST-083/B M6 6.4 1.5...2.5 blue
ST-083/Y M6 6.4 4...6 yellow
ST-084/R M8 8.4 0.5...1 red
ST-084/B M8 8.4 1.5...2.5 blue
ST-084/Y M8 8.4 4...6 yellow
ST-085/B M10 10.5 1.5...2.5 blue
ST-085/Y M10 10.5 4...6 yellow