| Blade material | steel |
| Features | anti-slip handle; two-component handle; ergonomic handle; protection against rolling |
| Kind of screwdriver | slim |
| Operating voltage max. | 1kV AC |
| Kind of bit | slot |
| Manufacturer | WERA |
| Conform to the norm | IEC 60900:2004 |
| Type of screwdriver | insulated |
| Symbol | Blade length | Overall len. | Bit size |
|---|---|---|---|
| [mm] | [mm] | ||
| WERA.160/35/06 | 100 | 181 | 3.5x0.6mm |
| WERA.160/40/08 | 100 | 198 | 4x0.8mm |
| WERA.160/55/1 | 125 | 223 | 5.5x1mm |