| Manufacturer | NINIGI |
| Type of accessories for semiconductors | insulating bushing |
| Dimensions | Fig. 1. |
| Operating temperature | max. 130°C |
| Symbol | D | D1 | D2 | H | S | Application |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | ||
| NIPPEL-TO3 | 8 | 3.1 | 3.8 | 4.5 | 2 | TO3, TOP3 |
| NIPPEL-TO126 | 8 | 2.6 | 3 | 4.4 | 2.1 | TO126 |
| NIPPEL-TO220 | 6.1 | 3 | 3.6 | 2.6 | 1.1 | TO220 |
| NIPPEL-TO220/1 | 6.2 | 2.95 | 3.55 | 1.8 | 1.2 | TO220 |