Insulating cable glands with PG or metric threads

Insulating cable glands with PG or metric threads, EG-7GY1, EG-7, EG-9GY1, EG-9, EG-11GY1 |EN|
Cable accessoriescable gland
IP ratingIP68
Manufacturer
Body materialpolyamide
Flammability ratingUL94V-2
Kit contentsnut;
gasket
Operating voltage max.50V AC
Uoper max75V DC
Symbol Body colour Manufacturer's part number Øext. cable Gland
[mm]
EG-7GY1 grey EG-7GY1 3.5...6 PG7
EG-7 black EGRWW7 3.5...6 PG7
EG-9GY1 grey EG-9GY1 4...8 PG9
EG-9 black EG-9 4...8 PG9
EG-11GY1 grey EG-11GY1 5...10 PG11
EG-11 black EG-11 5...10 PG11
EG-13.5GY1 grey EGRWW13.5GY1 6...12 PG13,5
EG-13.5 black EG-13.5 6...12 PG13,5
EG-16GY1 grey EG-16GY1 10...14 PG16
EG-16 black EGRWW16 10...14 PG16
EG-21GY1 grey EG-21GY1 13...18 PG21
EG-29GY1 grey EGRWW29GY1 18...25 PG29
EG-36GY1 grey EG-36GY1 22...32 PG36
EG-42GY1 grey EG-42GY1 30...38 PG42
AG-12GY1 grey AG-12GY1 3...6.5 M12
AG-12 black AGR12 3...6.5 M12
AG-16GY1 grey AG-16GY1 5...10 M16
AG-16 black AG-16 5...10 M16
AG-20GY1 grey AG-20GY1 10...14 M20
AG-25GY1 grey AG-25GY1 13...18 M25
AG-32GY1 grey AGR32GY1 18...25 M32
EGNLR9GY1 grey EGNLR9GY1 4...8 PG9
Symbol Thread Dimensions D1 dimension L1 dimension Dimension L2 L3 dimension Cable gland version
[mm] [mm] [mm] [mm]
EG-7GY1 PG Fig. 1. 12.5 8 12.8 13.4 -
EG-7 PG Fig. 1. 12.5 8 12.8 13.4 -
EG-9GY1 PG Fig. 1. 15.2 8.1 13.9 15.2 -
EG-9 PG Fig. 1. 15.2 8.1 13.9 15.2 -
EG-11GY1 PG Fig. 1. 18.3 8.2 15.4 18.3 -
EG-11 PG Fig. 1. 18.3 8.2 15.4 18.3 -
EG-13.5GY1 PG Fig. 1. 20.4 8.9 15.8 18.9 -
EG-13.5 PG Fig. 1. 20.4 8.9 15.8 18.9 -
EG-16GY1 PG Fig. 1. 22.5 8.9 17.3 19.7 -
EG-16 PG Fig. 1. 22.5 8.9 17.3 19.7 -
EG-21GY1 PG Fig. 1. 28.3 10.8 18.6 23.9 -
EG-29GY1 PG Fig. 1. 37 10.9 20.5 27.4 -
EG-36GY1 PG Fig. 1. 47 14.4 24.4 30.5 -
EG-42GY1 PG Fig. 1. 54 14.6 25.4 31.6 -
AG-12GY1 metric Fig. 1. 12 7.9 12.1 13.3 -
AG-12 metric Fig. 1. 12 7.9 12.1 13.3 -
AG-16GY1 metric Fig. 1. 16 15.5 14.4 16.7 with long thread
AG-16 metric Fig. 1. 16 - 14.4 16.7 with long thread
AG-20GY1 metric Fig. 1. 20 15 19.5 18.4 -
AG-25GY1 metric Fig. 1. 25 15 18.7 22.3 with long thread
AG-32GY1 metric Fig. 1. 32 14.7 20.3 26.2 -
EGNLR9GY1 - Fig. 1. - - - - -