Insulating tube; silicone; SYNFLEX

Insulating tube; silicone; SYNFLEX, SIL-0.3X0.2-BK-200, SIL-0.3X0.2-GR-200, SIL-0.3X0.2-WH-200 |EN|
Cable accessoriesinsulating tube
Manufacturer
Materialsilicone
Symbol Colour Internal diameter Wall thickness Dielectric strength Flammability rating
[mm] [mm] [kV/mm]
SIL-0.3X0.2-BK-200 black 0.3 0.2 2 UL94HB
SIL-0.3X0.2-GR-200 green 0.3 0.2 2 UL94HB
SIL-0.3X0.2-WH-200 white 0.3 0.2 2 UL94HB
SIL-0.5X0.2-BK-200 black 0.5 0.2 2 UL94HB
SIL-0.5X0.2-NA-200 natural 0.5 0.2 2 UL94HB
SIL-0.5X0.2-WH-200 white 0.5 0.2 2 UL94HB
SIL-0.8X0.4-BK-200 black 0.8 0.4 4 UL94HB
SIL-0.8X0.4-NA-200 natural 0.8 0.4 4 UL94HB
SIL-0.8X0.4-WH-200 white 0.8 0.4 4 UL94HB
SIL-1X0.4-NA-200 natural 1 0.4 4 UL94HB
SIL-1X0.4-BK-200 black 1 0.4 7 UL94HB
SIL-1X0.4-WH-200 white 1 0.4 4 UL94HB
SIL-1.5X0.4-BK-200 black 1.5 0.4 4 UL94HB
SIL-1.5X0.4-NA-200 natural 1.5 0.4 4 UL94HB
SIL-1.5X0.4-WH-200 white 1.5 0.4 4 UL94HB
SIL-1.5X0.4-YE-200 yellow 1.5 0.4 4 UL94HB
SIL-2.5X0.4-NA-100 natural 2.5 0.4 4 UL94HB
SIL-2X0.4-BK-200 black 2 0.4 4 UL94HB
SIL-2X0.4-BL-200 blue 2 0.4 4 UL94HB
SIL-2X0.4-NA-200 natural 2 0.4 4 UL94HB
SIL-2X0.4-WH-200 white 2 0.4 4 UL94HB
SIL-3.5X0.4-BK-100 black 3.5 0.4 4 UL94HB
SIL-3.5X0.4-NA-100 natural 3.5 0.4 4 UL94HB
SIL-3X0.4-BL-100 blue 3 0.4 4 UL94HB
SIL-3X0.4-NA-100 natural 3 0.4 4 UL94HB
SIL-3X0.4-RD-100 red 3 0.4 4 UL94HB
SIL-4X0.5-BK-100 black 4 0.5 5 UL94HB
SIL-4X0.5-NA-100 natural 4 0.5 5 UL94HB
SIL-5X0.6-NA-100 natural 5 0.6 6 UL94HB
SIL-6X0.6-NA-100 natural 6 0.7 7 UL94HB
SIL-7X0.7-NA-100 natural 7 0.7 7 UL94HB
SIL-8X0.7-NA-100 natural 8 0.7 7 UL94HB
SIL-9X0.7-NA-100 natural 9 0.7 7 UL94HB