Insulating tube; SYNFLEX

Insulating tube; SYNFLEX, HGS-0.5-NA-200, HGS-0.8-NA-200, HGS-1.5-NA-200, HGS-10-NA-100 |EN|
Manufacturer
Cable accessoriesinsulating tube
Materialfiberglass
Operating temperaturemax. 180°C
Colournatural
Plating materialsilicone caoutchouc
Symbol Internal diameter Wall thickness Dielectric strength
[mm] [mm] [kV/mm]
HGS-0.5-NA-200 0.5 0.43 4
HGS-0.8-NA-200 0.8 0.43 4
HGS-1.5-NA-200 1.5 0.43 4
HGS-10-NA-100 10 0.66 4
HGS-12-NA-50 12 0.66 4
HGS-14-NA-50 14 0.8 4
HGS-16-NA-1 16 0.8 4
HGS-18-NA-1 18 0.93 4
HGS-1-NA-200 1 0.43 4
HGS-2.5-NA-100 2.5 0.43 4
HGS-20-NA-1 20 0.93 4
HGS-3.5-NA-100 3.5 0.51 4
HGS-3-NA-100 3 0.51 4
HGS-4.5-NA-100 4.5 0.51 4
HGS-5-NA-100 5 0.55 4
HGS-7-NA-100 7 0.55 4
HGS-8-NA-100 8 0.55 4
HGS-9-NA-100 9 0.66 4