| Manufacturer | FIX&FASTEN |
| Connector accessories | terminals cover |
| Material | PVC |
| Colour | natural / azure |
| Symbol | Width | Dia. | L. | Conform to the norm | Orientation | Application |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||
| S4030 | 4 | 3 | 24 | - | straight | for push-on 2,8mm connectors |
| S5830 | 5.8 | 3 | 23 | - | straight | for push-on 4,8mm connectors |
| S6525 | 6.5 | 2.5 | 24 | - | straight | for push-on 6.3mm connectors |
| S6530 | 6.5 | 3 | 24 | - | straight | for push-on 6.3mm connectors |
| S6530/37 | 6.5 | 3.5 | 37 | - | straight | for push-on 6.3mm connectors |
| S6540 | 6.5 | 4 | 24 | - | straight | for push-on 6.3mm connectors |
| F8040 | 6.5 | 4 | 17 | - | angled | for push-on 6.3mm connectors |
| F8040UL | 6.5 | 4 | 17 | UL | angled | for push-on 6.3mm connectors |