Insulation tapes "HellermannTyton"

Insulation tapes HellermannTyton, HTAPE-FLEX-19BK, HTAPE-FLEX-19BN, HTAPE-FLEX-19GN |EN|
Featuresself-extinguishing
Dielectric strength45kV/mm
Tensile strength35N/cm
Thickness0.18mm
Conform to the normUL 510
Manufacturer
Type of tapeelectrical insulating
Tape materialPVC film
Applicationelectrical insulation, fixing, bundling, protection against demage, marking
Resistance toflame
Elongation at rupture300%
Symbol Width Length Colour Manufacturer's part number Package
[mm] [m]
HTAPE-FLEX-19BK 19 20 black 710-10602 HELATAPE FLEX1000+ plastic box
HTAPE-FLEX-19BN 19 20 brown 710-10608 HELATAPE FLEX1000+ -
HTAPE-FLEX-19RD 19 20 red 710-10604 HELATAPE FLEX1000+ -
HTAPE-FLEX-19WH 19 20 white 710-10607 HELATAPE FLEX1000+ -
HTAPE-FLEX-19BL 19 20 blue 710-10603 HELATAPE FLEX1000+ -
HTAPE-FLEX-19GY 19 20 grey 710-10609 HELATAPE FLEX1000+ -
HTAPE-FLEX-50X33 50 33 black 710-10611 HELATAPE FLEX1000+ -
HTAPE-FLEX-19/10 19 20 black 710-10601 HELATAPE FLEX 1000+ -
HTAPE-FLEX-19YG 19 20 yellow-green 710-10612 HELATAPE FLEX1000+ -