| Manufacturer | ELCO SRL |
| Type of relay | interface |
| Mounting | for DIN rail mounting |
| Operating temperature | -20...80°C |
| Leads | screw terminals |
| Body dimensions | 6.5x78x100mm |
| Symbol | Contacts configuration | Switched voltage | Switched voltage | Max. operating current | Ucntrl | Operate time | Release time | Features | Manufacturer series |
|---|---|---|---|---|---|---|---|---|---|
| [V AC] | [V DC] | [A] | [s] | [s] | |||||
| SA-06240A | SPST-NO | 12...275 | - | 6 | 10...32V DC | 30µ | 60µ | zero voltage switching | SA |
| SA-06240A5 | SPST-NO | 12...275 | - | 6 | 5...10V DC | 30µ | 60µ | zero voltage switching | SA |
| SA-06240B | SPST-NO | 12...275 | - | 6 | 10...30V AC, 10...30V DC | 30µ | 60µ | zero voltage switching | SA |
| SD-0824A | SPST-NO | - | 0...35 | 8 | 10...32V DC | 30µ | 60µ | - | SD |
| SD-0824B | SPST-NO | - | 0...35 | 8 | 10...30V AC, 10...30V DC | 30µ | 60µ | - | SD |
| SD-0824A5 | SPST-NO | - | 0...35 | 8 | 5...10V DC | 30µ | 60µ | - | SD |
| SAP-04240A | SPDT | 12...275 | - | 4 | 5...30V DC | 10m | 10m | zero voltage switching | SAP |
| SDP-0624A | SPDT | - | 5...36 | 6 | 5...32V DC | 400µ | 200µ | - | SDP |
| SDP-1024A | SPDT | - | 5.5...36 | 10 | 5...32V DC | 200µ | 400µ | - | SDP |