Interface relays, RB series

Manufacturer
Type of relayinterface
Mountingfor DIN rail mounting
Symbol Electrical connection Contacts configuration Ucoil Max. operating current Switched voltage AC load rating @R* Relay variant
[A] [V AC]
RB101R-24VUC screw terminals SPST-NC 24V AC, 24V DC 5 max. 250 5A / 250V AC -
RB111-115VUC screw terminals SPST-NO 115V AC, 115V DC 5 max. 250 5A / 250V AC -
RB111-230VUC screw terminals SPST-NO 230V AC, 230V DC 5 max. 250 5A / 250V AC -
RB111-24VUC screw terminals SPST-NO 24V AC, 24V DC 5 max. 250 5A / 250V AC -
RB111R-24VUC screw terminals SPST-NO 24V AC, 24V DC 5 max. 250 5A / 250V AC -
RB121-115VUC screw terminals SPDT 115V AC, 115V DC 6 max. 250 6A / 250V AC -
RB121-12VDC screw terminals SPDT 12V DC 6 max. 250 6A / 250V AC interface
RB121-230VUC screw terminals SPDT 230V AC, 230V DC 6 max. 250 6A / 250V AC -
RB121-24VDC screw terminals SPDT 24V DC 6 max. 250 6A / 250V AC interface
RB121-24VUC screw terminals SPDT 24V AC, 24V DC 6 max. 250 6A / 250V AC interface
RB121-48-60VUC screw terminals SPDT 60V AC, 60V DC 6 max. 250 6A / 250V AC -
RB121-60-230VUC screw terminals SPDT 230V AC, 230V DC 6 max. 250 6A / 250V AC -
RB121G-115VUC screw terminals SPDT 115V AC, 115V DC 6 max. 250 6A / 250V AC interface
RB121G-12VDC screw terminals SPDT 12V DC 6 max. 250 6A / 250V AC -
RB121G-230VUC screw terminals SPDT 230V AC, 230V DC 6 max. 250 6A / 250V AC -
RB121G-24VDC screw terminals SPDT 24V DC 6 max. 250 6A / 250V AC interface
RB121G-24VUC screw terminals SPDT 24V AC, 24V DC 6 max. 250 6A / 250V AC interface
RB121G-48-60VUC screw terminals SPDT 60V AC, 60V DC 6 max. 250 6A / 250V AC -
RB121P-12VDC screw terminals SPDT 12V DC 6 max. 250 6A / 250V AC interface
RB121P-5VDC screw terminals SPDT 5V DC 6 max. 250 6A / 250V AC -
RB121PG-5VDC screw terminals SPDT 5V DC 6 max. 250 6A / 250V AC -
RB121R-115VUC screw terminals SPDT 115V AC, 115V DC 6 max. 250 6A / 250V AC interface
RB121R-230VUC screw terminals SPDT 230V AC, 230V DC 6 max. 250 6A / 250V AC -
RB122G-115VUC screw terminals SPDT 115V AC, 115V DC 8 max. 250 8A / 250V AC interface
RB122G-230VUC screw terminals SPDT 230V AC, 230V DC 8 max. 250 8A / 250V AC -
RB122G-24VUC screw terminals SPDT 24V AC, 24V DC 8 max. 250 8A / 250V AC interface
RB122G-48-60VUC screw terminals SPDT 60V AC, 60V DC 8 max. 250 8A / 250V AC -
RBR101R-24VUC spring-loaded terminals SPST-NC 24V AC, 24V DC - max. 250 - -
RBR111R-24VUC spring-loaded terminals SPST-NO 24V AC, 24V DC - max. 250 - -
RBR121-115VUC spring-loaded terminals SPDT 115V AC, 115V DC - max. 250 - -
RBR121-230VUC spring-loaded terminals SPDT 230V AC, 230V DC - max. 250 - -
RBR121-24VDC spring-loaded terminals SPDT 24V DC - max. 250 - interface
RBR121-24VUC spring-loaded terminals SPDT 24V AC, 24V DC - max. 250 - -
RBR121-48-60VUC spring-loaded terminals SPDT 60V AC, 60V DC - max. 250 - -
RBR121-60-230VUC spring-loaded terminals SPDT 230V AC, 230V DC - max. 250 - -
RBR121G-115VUC spring-loaded terminals SPDT 115V AC, 115V DC - max. 250 - -
RBR121G-230VUC spring-loaded terminals SPDT 230V AC, 230V DC - max. 250 - -
RBR121G-24VDC spring-loaded terminals SPDT 24V DC - max. 250 - -
RBR121G-24VUC spring-loaded terminals SPDT 24V AC, 24V DC - max. 250 - interface
RBR121G-48-60VUC spring-loaded terminals SPDT 60V AC, 60V DC - max. 250 - -
RBR121P-12VDC spring-loaded terminals SPDT 12V DC - max. 250 - -
RBR121P-5VDC spring-loaded terminals SPDT 5V DC - max. 250 - -
RBR121R-230VUC spring-loaded terminals SPDT 230V AC, 230V DC - max. 250 - -
RBR122G-115VUC spring-loaded terminals SPDT 115V AC, 115V DC - max. 250 - interface
RBR122G-230VUC spring-loaded terminals SPDT 230V AC, 230V DC - max. 250 - -
RBR122G-24VUC spring-loaded terminals SPDT 24V AC, 24V DC - max. 250 - interface
RBR122G-48-60VUC spring-loaded terminals SPDT 60V AC, 60V DC - max. 250 - -
* at resistive load