| Manufacturer | TE Connectivity |
| Type of relay | interface |
| Variant | Relay set |
| Mounting | for DIN rail mounting |
| Switched voltage | max. 440V AC |
| Switched voltage | max. 300V DC |
| Leads | screw terminals |
| Body dimensions | 77x15.8x69mm |
| Operating temperature | -25...85°C |
| Manufacturer series | RT |
| Symbol | Kit contents | Contacts configuration | Ucoil | Ioper. max | AC load rating @R* | DC load rating @R* | Contact material |
|---|---|---|---|---|---|---|---|
| [A] | |||||||
| RT3S4LC4 | ejector RT17017; indication module PTML0024; socket RT78726; RT314024 relay; description plate RT17040 | SPDT | 24V DC | 16 | 16A / 250V AC | 16A / 30V DC | AgNi 90/10 |
| RT3S4T30 | ejector RT17017; indication module PTML0730; socket RT78726; RT314730 relay; description plate RT17040 | SPDT | 230V AC | 16 | 16A / 250V AC | 16A / 30V DC | AgNi 90/10 |
| RT3S5LC4 | ejector RT17017; indication module PTML0024; socket RT78726; RT315024 relay; description plate RT17040 | SPDT | 24V DC | 16 | 16A / 250V AC | 16A / 30V DC | AgNi 90/10 Au |
| RT4S4LC4 | ejector RT17017; indication module PTML0024; socket RT78726; RT424024 relay; description plate RT17040 | DPDT | 24V DC | 8 | 8A / 250V AC | 8A / 30V DC | AgNi 90/10 |
| RT4S4R24 | ejector RT17017; indication module PTML0524; socket RT78726; RT424524 relay; description plate RT17040 | DPDT | 24V AC | 8 | 8A / 250V AC | 8A / 30V DC | AgNi 90/10 |
| RT4S4S15 | ejector RT17017; indication module PTML0730; socket RT78726; RT424615 relay; description plate RT17040 | DPDT | 115V AC | 8 | 8A / 250V AC | 8A / 30V DC | AgNi 90/10 |
| RT4S4T30 | ejector RT17017; indication module PTML0730; socket RT78726; RT424730 relay; description plate RT17040 | DPDT | 230V AC | 8 | 8A / 250V AC | 8A / 30V DC | AgNi 90/10 |
| RT4S5LC4 | ejector RT17017; indication module PTML0024; socket RT78726; RT425024 relay; description plate RT17040 | DPDT | 24V DC | 8 | 8A / 250V AC | 8A / 30V DC | AgNi 90/10 Au |
| RT4S5T30 | ejector RT17017; indication module PTML0730; socket RT78726; RT425730 relay; description plate RT17040 | DPDT | 230V AC | 8 | 8A / 250V AC | 8A / 30V DC | AgNi 90/10 Au |