Interface relays, WAGO

Manufacturer
Mountingfor DIN rail mounting
Electrical connectionPush-in
Symbol Type of relay Switched voltage Optional equipment Variant Operating temperature Contacts configuration Ucoil Max. operating current AC load rating @R* Contact material Body dimensions
[V AC] [°C] [A] [mm]
788-303 interface max. 250 LED indicator Relay set -40...70 SPDT 12V DC 16 16A / 250V AC AgNi 90/10 86x54x15
788-304 interface max. 250 LED indicator Relay set -40...70 SPDT 24V DC 16 16A / 250V AC AgNi 90/10 86x54x15
788-312 interface max. 250 LED indicator Relay set -40...70 DPDT 24V DC 8 8A / 250V AC AgNi 90/10 86x54x15
788-354 interface max. 250 LED indicator Relay set -40...70 SPDT 24V DC 16 16A / 250V AC AgSnO2 86x54x15
788-508 interface max. 250 LED indicator Relay set -40...70 SPDT 230V AC 16 16A / 250V AC AgNi 90/10 86x54x15
788-512 interface max. 250 LED indicator Relay set -40...70 DPDT 24V AC 8 8A / 250V AC AgNi 90/10 86x54x15
788-515 interface max. 250 LED indicator Relay set -40...70 DPDT 115V AC 8 8A / 250V AC AgNi 90/10 86x54x15
788-516 interface max. 250 LED indicator Relay set -40...70 DPDT 230V AC 8 8A / 250V AC AgNi 90/10 86x54x15
857-304 interface max. 250 LED indicator Relay set -40...60 SPDT 24V DC 6 6A / 250V AC AgSnO2 94x81x6
857-354 interface max. 250 LED indicator Relay set -40...60 SPDT 24V AC, 24V DC 6 6A / 250V AC AgSnO2 94x81x6
857-358 interface max. 250 LED indicator Relay set -40...60 SPDT 230V AC, 230V DC 6 6A / 250V AC AgSnO2 94x81x6
858-304 interface max. 250 LED indicator Relay set -40...60 4PDT 24V DC 5 5A / 250V AC AgCe 97x73x31
859-303 interface max. 250 LED indicator interface -40...60 SPDT 12V DC 5 5A / 250V AC AgSnO2 91x56x6
859-304 interface max. 250 LED indicator interface -40...60 SPDT 24V DC 5 5A / 250V AC AgSnO2 91x56x6
859-354 interface max. 250 LED indicator interface -40...60 SPDT 24V AC, 24V DC 5 5A / 250V AC AgSnO2 91x56x6
859-358 interface max. 250 LED indicator interface -40...60 SPDT 230V AC, 230V DC 5 5A / 250V AC AgSnO2 91x56x6
859-791 solid state - - opto isolator -40...70 SPST-NO 24V DC 100m - - 91x6x51
788-311 interface max. 250 LED indicator Relay set -40...70 DPDT 12V DC 8 8A / 250V AC AgNi 90/10 86x54x15
* at resistive load