| Type of filter | anti-interference |
| Operating voltage | 250V AC |
| Cx | 600nF |
| R | 470kΩ |
| Leads | connectors |
| Schematic diagram | Fig. 1-1. |
| Enclosure material | metal |
| Operating temperature | -25...85°C |
| Series | FIL36 |
| Dimensions | Fig. 2-1. |
| Body dimensions | 66x40x52mm |
| Leads dimensions | 6.3x0.8mm |
| Kind of filter | single-phase |
| Symbol | Induct. of indiv. wind. | Cy | Ioper. max |
|---|---|---|---|
| [mH] | [nF] | [A] | |
| FIL3640 | 0.23 | 4.7 | 40 |