| Manufacturer | ROXBURGH EMC |
| Type of filter | anti-interference |
| Leads | connectors |
| Operating voltage | 250V AC |
| Leads dimensions | 6.3x0.8mm |
| Symbol | Ioper. max | Induct. of indiv. wind. | R | Cx | Cy | Leakage current | Schematic diagram |
|---|---|---|---|---|---|---|---|
| [A] | [mH] | [Ω] | [nF] | [nF] | [mA] | ||
| RES10F06 | 6 | 1 | 1M | 100 | 9.4 | 0.74 | Fig. 1. |
| RES10F13 | 13 | 0.8 | 1M | 100 | 9.4 | 0.74 | Fig. 1. |
| RES30F10 | 10 | 8 | 680k | 94 | 9.4 | 0.73 | Fig. 2. |
| RES90F03 | 3 | 28 | 470k | 99 | 6.4 | 0.5 | Fig. 3. |
| RES10F16 | 16 | 700000 | 1M | 100 | 9.4 | 0.74 | - |
| RES10F20 | 20 | 600000 | 1M | 100 | 9.4 | 0.74 | - |
| RES20F06 | 6 | 1 | 1M | 300 | 9.4 | 0.74 | - |
| RES20F20 | 20 | 600000 | 1M | 300 | 9.4 | 0.74 | - |
| RES30F03 | 3 | 14 | 1M | 660 | 6.6 | 0.52 | - |
| RES30F16 | 16 | 4 | 330k | 2000 | 20 | 0.87 | - |
| RES5F08 | 8 | 3 | 1M | 100 | 3.3 | 0.5 | - |
| RES5F10 | 10 | 2.2 | 1M | 100 | 3.3 | 0.5 | - |
| RES5F15 | 15 | 900000 | 1M | 100 | 3.3 | 0.5 | - |
| RES60F06 | 6 | 1.98 | 1M | 440 | 9.4 | 0.8 | - |
| RES60F20 | 20 | 1.2 | 220k | 2000 | 9.4 | 0.8 | - |
| RES70F06 | 6 | 15.6 | 220k | 2000 | 9.4 | 0.73 | - |
| RES90F10 | 10 | 16 | 330k | 1410 | 8.6 | 0.73 | - |
| RES90F16 | 16 | 8 | 220k | 3000 | 22 | 1.02 | - |
| Symbol | Body dim. | Holes pitch |
|---|---|---|
| [mm] | [mm] | |
| RES10F06 | 46x32x22 | 54 |
| RES10F13 | 46x32x22 | 54 |
| RES30F10 | 63x51x30 | 75 |
| RES90F03 | 64x52x30 | 75 |
| RES10F16 | 71x45x29 | - |
| RES10F20 | 85x52x29.5 | - |
| RES20F06 | 64x35x29.3 | - |
| RES20F20 | 85x52x29.5 | - |
| RES30F03 | 71x46.5x22.3 | - |
| RES30F16 | 85x52x39 | - |
| RES5F08 | 83.7x51.8x32 | - |
| RES5F10 | 83.7x51.8x32 | - |
| RES5F15 | 83.7x51.8x32 | - |
| RES60F06 | 71x45x29 | - |
| RES60F20 | 115x57x45 | - |
| RES70F06 | 115x57x45 | - |
| RES90F10 | 115x57x45 | - |
| RES90F16 | 115x57x45 | - |