INVEO

INVEO, NANO-OUT, NANO-IN, NANO-TEMP, NANO-TEMP-PLUS, NANO-DIGITAL-IN-P, NANO-RELAY-OUT-P |EN|
Manufacturer
Mountingscrew type
Body materialplastic
Supply voltage12...24V DC
IP ratingIP30
Operating temp.-10...55°C
Symbol Power supply Number of ports Interface Communictions protocol Input connector Manufacturer's part number Kit contents Kind of temperature sensor Number of inputs Number of outputs Kind of IN1 Kind of IN2 Kind of OUT1 Related items Additional functions Type of automation module
NANO-OUT 12V DC power supply 1 LAN HTTP, Linux console, Windows command line, Modbus TCP, MQTT, SNMP, TCP, UDP, built-in www server 5,5/2,5 NANO OUT PoE adapter; Ethernet cable; NANO-OUT - - 1 - - NO AMA12ER5-120100Y, CLW-1212-W2E-EB25, CLW-1212-W2E-ER25, E1212W2E-ES-2555L, E1212W2E-ES-2555S, LANTICK, NANO, POSB12100A-25, POSB12100A-WH25, POSC12100A-25, POSC12100A-25L, POSC12100A-WH25, PRO1212W2E-2555L, PRO1212W2E-2555S - digital output
NANO-IN 12V DC power supply 1 LAN HTTP, Linux console, Windows command line, Modbus TCP, MQTT, SNMP, TCP, UDP, built-in www server 5,5/2,5 NANO IN PoE adapter; Ethernet cable; NANO-IN - 1 - NO - - AMA12ER5-120100Y, CLW-1212-W2E-EB25, CLW-1212-W2E-ER25, E1212W2E-ES-2555L, E1212W2E-ES-2555S, LANTICK, NANO, POSB12100A-25, POSB12100A-WH25, POSC12100A-25, POSC12100A-25L, POSC12100A-WH25, PRO1212W2E-2555L, PRO1212W2E-2555S - digital input
NANO-TEMP-PLUS 12V DC power supply 1 LAN HTTP, Linux console, Windows command line, Modbus TCP, MQTT, SNMP, TCP, UDP, built-in www server 5,5/2,5 NANO TEMP + CZUJNIK PoE adapter; temperature sensor; Ethernet cable; NANO-TEMP DS18B20 1 - 1-wire bus - - AMA12ER5-120100Y, CLW-1212-W2E-EB25, CLW-1212-W2E-ER25, E1212W2E-ES-2555L, E1212W2E-ES-2555S, LANTICK, NANO, POSB12100A-25, POSB12100A-WH25, POSC12100A-25, POSC12100A-25L, POSC12100A-WH25, PRO1212W2E-2555L, PRO1212W2E-2555S - LAN temperature
NANO-DIGITAL-IN-P PoE 1 LAN HTTP, Linux console, Windows command line, Modbus TCP, MQTT, SNMP, TCP, UDP, built-in www server - NANO DIGITAL INPUT POE Ethernet cable; NANO-DIGITAL-IN-P - 1 - NO - - LANTICK, NANO Power over Ethernet (PoE) digital input
NANO-RELAY-OUT-P PoE 1 LAN HTTP, Linux console, Windows command line, Modbus TCP, MQTT, SNMP, TCP, UDP, built-in www server - NANO RELAY OUTPUT POE Ethernet cable; NANO-RELAY-OUT-P - - 1 - - NO LANTICK, NANO Power over Ethernet (PoE) LAN relay
NANO-TEMP-SENSOR-P PoE 1 LAN HTTP, Linux console, Windows command line, Modbus TCP, MQTT, SNMP, TCP, UDP, built-in www server - NANO TEMPERATURE SENSOR POE temperature sensor; Ethernet cable; NANO-TEMP-SENSOR-P DS18B20 1 - 1-wire bus - - LANTICK, NANO Power over Ethernet (PoE) LAN temperature
NANO-TC-SENSOR PoE 2 LAN; RS485 HTTP, Linux console, Windows command line, Modbus RTU, Modbus TCP, MQTT, SNMP, TCP, built-in www server - NANO TC SENSOR dedicated connector with built-in PT1000 sensor; Ethernet cable; NANO-TC-SENSOR - 2 - thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple T PT100, PT1000 - LANTICK, NANO Power over Ethernet (PoE) LAN thermocouple converter
NANO-ANALOG-IN-P PoE 2 LAN; RS485 HTTP, Modbus RTU, Modbus TCP, MQTT, SNMP, TCP - NANO ANALOG INPUT POE Ethernet cable; NANO-ANALOG-IN-P - 2 - 0...10V, 0...5V 0...20mA, 4...20mA - LANTICK, NANO Power over Ethernet (PoE) analog input converter LAN/RS485