| Mounting | for DIN rail mounting |
| Manufacturer | INVEO |
| Usup | 10...24V DC |
| Interface | LAN |
| Number of ports | 1 |
| Communictions protocol | HTTP, Modbus TCP, SNMP, TCP |
| Operating temp. | 5...50°C |
| Symbol | Number of inputs | Number of outputs | Kind of IN1 | Kind of OUT1 | Type of automation module | Electrical input 1 parameters |
|---|---|---|---|---|---|---|
| [V DC] | ||||||
| LANTICK-PE-1-0 | - | 1 | - | relay, SPST-NO | digital output | - |
| LANTICK-PE-8-0 | - | 8 | - | relay, SPST-NO | digital output | - |
| LANTICK-PE-16-0 | - | 16 | - | relay, SPST-NO | digital output | - |
| LANTICK-PE-0-4 | 4 | - | optocoupler | - | digital input | 10...24 |
| LANTICK-PE-0-8 | 8 | - | optocoupler | - | digital input | 10...24 |
| LANTICK-PE-0-16 | 16 | - | optocoupler | - | digital input | 10...24 |
| LANTICK-PE-1-1 | 1 | 1 | optocoupler | relay, SPST-NO | digital input/output | - |
| LANTICK-PE-2-2 | 2 | 2 | optocoupler | relay, SPST-NO | digital input/output | 10...24 |
| LANTICK-PE-4-4 | 4 | 4 | optocoupler | relay, SPST-NO | digital input/output | 10...24 |