Inverters, ATV630 series

Manufacturer
Trade nameAltivar
Communictions protocolModbus
The programming methodkeypad, PC
Current output0...20mA
Voltage output0...10V
Number of analog outputs2
Number of analog inputs3
Electrical connectionscrew terminals
Featuresintegrated EMC filter
Mountingfor wall mounting
Number of digital outputs3
Number of digital inputs6
Output frequency0.1...500Hz
Manufacturer seriesATV630
Additional functionsPID regulator
Type of automation moduleInverter
Symbol Max motor power IP rating Operating temperature Cur. rat. Out. voltage Voltage between phases (for three phase system)
[kW] [°C] [A] [V AC] [V AC]
ATV630D11N4 11 IP20 -15...50 23.5 3 x 400 3 x 380...480
ATV630D15N4 15 IP20 -15...50 31.7 3 x 400 3 x 380...480
ATV630D18N4 18.5 IP20 -15...50 39.2 3 x 400 3 x 380...480
ATV630D22N4 22 IP20 -15...50 46.3 3 x 400 3 x 380...480
ATV630D30N4 30 IP20 -15...50 61.5 3 x 400 3 x 380...480
ATV630D37N4 37 IP20 -15...50 74.5 3 x 400 3 x 380...480
ATV630D55N4 55 IP20 -15...50 106 3 x 400 3 x 380...480
ATV630D75N4 75 IP20 -15...50 145 3 x 400 3 x 380...480
ATV630D90N4 90 IP20 -15...50 173 3 x 400 3 x 380...480
ATV630U07N4 0.75 IP20 -15...50 2.2 3 x 400 3 x 380...480
ATV630U15N4 1.5 IP20 -15...50 4 3 x 400 3 x 380...480
ATV630U22N4 2.2 IP20 -15...50 5.6 3 x 400 3 x 380...480
ATV630U30N4 3 IP20 -15...50 7.2 3 x 400 3 x 380...480
ATV630U40N4 4 IP20 -15...50 9.3 3 x 400 3 x 380...480
ATV630U55N4 5.5 IP20 -15...50 12.7 3 x 400 3 x 380...480
ATV630U75N4 7.5 IP20 -15...50 16.5 3 x 400 3 x 380...480
ATV630C11N4 110 IP20 -15...50 211 3 x 400 3 x 380...480
ATV630C13N4 132 IP20 -15...50 250 3 x 400 3 x 380...480
ATV630C16N4 160 IP20 -15...50 302 3 x 400 3 x 380...480
ATV630C22N4 220 IP20 -15...50 427 3 x 400 3 x 380...480
ATV630C25N4 250 IP20 -15...50 481 3 x 400 3 x 380...480
ATV630C31N4 315 IP20 -15...50 616 3 x 400 3 x 380...480
ATV630D11M3 11 IP20 -15...50 46.8 3 x 230 3 x 200...240
ATV630D22M3 22 IP20 -15...50 92.6 3 x 230 3 x 200...240
ATV630D30M3 30 IP20 -15...50 123 3 x 230 3 x 200...240
ATV630D37M3 37 IP20 -15...50 149 3 x 230 3 x 200...240
ATV630D45M3 45 IP20 -15...50 176 3 x 230 3 x 200...240
ATV630D45N4 45 IP20 -15...50 88 3 x 400 3 x 380...480
ATV630D55Y6 55 IP20 -15...50 66 3 x 600 3 x 500...690
ATV650D11N4 11 IP55 -15...40 23.5 3 x 400 3 x 380...480
ATV650D11N4E 11 IP55 -15...40 23.5 3 x 400 3 x 380...480
ATV650D15N4E 15 IP55 -15...40 31.7 3 x 400 3 x 380...480
ATV650D18N4 18 IP55 -15...40 39.2 3 x 400 3 x 380...480
ATV650D22N4 22 IP55 -15...40 46.3 3 x 400 3 x 380...480
ATV650D22N4E 22 IP55 -15...40 46.3 3 x 400 3 x 380...480
ATV650D30N4 30 IP55 -15...40 61.5 3 x 400 3 x 380...480
ATV650D30N4E 30 IP55 -15...40 61.5 3 x 400 3 x 380...480
ATV650D37N4E 37 IP55 -15...40 74.5 3 x 400 3 x 380...480
ATV650D55N4 55 IP55 -15...40 106 3 x 400 3 x 380...480
ATV650D75N4 75 IP55 -15...40 145 3 x 400 3 x 380...480
ATV650U40N4 4 IP55 -15...40 9.3 3 x 400 3 x 380...480
ATV650U55N4 5.5 IP55 -15...40 12.7 3 x 400 3 x 380...480
ATV650U75N4 7.5 IP55 -15...40 16.5 3 x 400 3 x 380...480
ATV650U75N4E 7.5 IP55 -15...40 16.5 3 x 400 3 x 380...480