Inverters, DA1 series

Manufacturer
The programming methodkeypad, PC
Type of automation modulevector inverter
Mountingfor DIN rail mounting, for wall mounting
Voltage output0...10V
Number of inputs4
Number of analog inputs1
Manufacturer seriesDA1
Operating temperature-10...40°C
Output frequency0...500Hz
Number of analog outputs2
Symbol Max motor power Out. voltage IP rating Features Cur. rat. Voltage between phases (for three phase system)
[kW] [V AC] [A] [V AC]
DA1-34030FB-B20C 15 3 x 400 IP20 integrated EMC filter - 3 x 380...480
DA1-34039FB-B20C 18.5 3 x 400 IP20 integrated EMC filter - 3 x 380...480
DA1-34046FB-B20C 22 3 x 400 IP20 integrated EMC filter - 3 x 380...480
DA1-34061FB-B20C 30 3 x 400 IP20 integrated EMC filter - 3 x 380...480
DA1-34072FB-B20C 37 3 x 400 IP20 integrated EMC filter - 3 x 380...480
DA1-35012NB-A20C 7.5 3 x 600 IP20 - 12 3 x 500...600
DA1-35017NB-A20C 11 3 x 600 IP20 - 17 3 x 500...600
DA1-35022NB-A20C 15 3 x 600 IP20 - 22 3 x 500...600
DA1-35022NB-B55C 15 3 x 600 IP55 - 22 3 x 500...600
DA1-35028NB-B20C 18.5 3 x 600 IP20 - 28 3 x 500...600
DA1-35028NB-B55C 18.5 3 x 600 IP55 - 28 3 x 500...600
DA1-35034NB-B20C 22 3 x 600 IP20 - 34 3 x 500...600
DA1-35034NB-B55C 22 3 x 600 IP55 - 34 3 x 500...600
DA1-35041NB-B20C 30 3 x 600 IP20 - 41 3 x 500...600
DA1-35043NB-B55C 30 3 x 600 IP55 - 43 3 x 500...600
DA1-35054NB-B20C 37 3 x 600 IP20 - 54 3 x 500...600
DA1-35054NB-B55C 37 3 x 600 IP55 - 54 3 x 500...600
DA1-35065NB-B20C 45 3 x 600 IP20 - 65 3 x 500...600
DA1-35065NB-B55C 45 3 x 600 IP55 - 65 3 x 500...600
DA1-35078NB-B55C 55 3 x 600 IP55 - 78 3 x 500...600
DA1-35105NB-B55C 75 3 x 600 IP55 - 105 3 x 500...600
DA1-35130NB-B55C 90 3 x 600 IP55 - 130 3 x 500...600
DA1-35150NB-B55C 110 3 x 600 IP55 - 150 3 x 500...600
DA1-352D1NB-A20C 0.75 3 x 600 IP20 - 2.1 3 x 500...600
DA1-353D1NB-A20C 1.5 3 x 600 IP20 - 3.1 3 x 500...600
DA1-354D1NB-A20C 2.2 3 x 600 IP20 - 4.1 3 x 500...600
DA1-356D5NB-A20C 4 3 x 600 IP20 - 6.5 3 x 500...600
DA1-359D0NB-A20C 5.5 3 x 600 IP20 - 9 3 x 500...600