| Manufacturer | OMRON |
| Mounting | for wall mounting |
| Electr. connect. | screw terminals |
| IP rating | IP20 |
| Manufacturer series | 3G3MX2 |
| The programming method | keypad, operator panel, PC |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP, voltage drop BOP |
| Output frequency | 0.1...400Hz |
| Starting/stopping time | 0.01...3600/0.01...3600s |
| Inputs | 10 |
| Operating temperature | -10...50°C |
| Type of automation module | vector inverter |
| Symbol | Number of analog inputs | Number of analog outputs | Max motor power | Usup | Voltage between phases (for three phase system) |
|---|---|---|---|---|---|
| [kW] | [V AC] | [V AC] | |||
| 3G3MX2-A2001-EV2 | 3 | 2 | 0.1/0.2 | - | 3 x 200...240 |
| 3G3MX2-A2002-EV2 | 3 | 2 | 0.2/0.4 | - | 3 x 200...240 |
| 3G3MX2-A2004-EV2 | 3 | 2 | 0.4/0.55 | - | 3 x 200...240 |
| 3G3MX2-A2007-EV2 | 3 | 2 | 0.75/1.1 | - | 3 x 200...240 |
| 3G3MX2-A2015-EV2 | 3 | 2 | 1.5/2.2 | - | 3 x 200...240 |
| 3G3MX2-A2022-EV2 | 3 | 2 | 2.2/3 | - | 3 x 200...240 |
| 3G3MX2-A2037-EV2 | 3 | 2 | 3.7/5.5 | - | 3 x 200...240 |
| 3G3MX2-A2055-EV2 | 3 | 2 | 5.5/7.5 | - | 3 x 200...240 |
| 3G3MX2-A2075-EV2 | 3 | 2 | 7.5/11 | - | 3 x 200...240 |
| 3G3MX2-A2110-EV2 | 3 | 2 | 11/15 | - | 3 x 200...240 |
| 3G3MX2-A2150-EV2 | 3 | 2 | 15/18.5 | - | 3 x 200...240 |
| 3G3MX2-A4004-EV2 | 3 | 2 | 0.4/0.75 | - | 3 x 380...480 |
| 3G3MX2-A4007-EV2 | 3 | 2 | 0.75/1.5 | - | 3 x 380...480 |
| 3G3MX2-A4015-EV2 | 3 | 2 | 1.5/2.2 | - | 3 x 380...480 |
| 3G3MX2-A4022-EV2 | 3 | 2 | 2.2/3 | - | 3 x 380...480 |
| 3G3MX2-A4030-EV2 | 3 | 2 | 3/4 | - | 3 x 380...480 |
| 3G3MX2-A4040-EV2 | 3 | 2 | 4/5.5 | - | 3 x 380...480 |
| 3G3MX2-A4055-EV2 | 3 | 2 | 5.5/7.5 | - | 3 x 380...480 |
| 3G3MX2-A4075-EV2 | 3 | 2 | 7.5/11 | - | 3 x 380...480 |
| 3G3MX2-A4110-EV2 | 3 | 2 | 11/15 | - | 3 x 380...480 |
| 3G3MX2-A4150-EV2 | 3 | 2 | 15/18.5 | - | 3 x 380...480 |
| 3G3MX2-AB001-EV2 | 3 | 2 | 0.1/0.2 | 200...240 | - |
| 3G3MX2-AB002-EV2 | 3 | 2 | 0.2/0.4 | 200...240 | - |
| 3G3MX2-AB004-EV2 | 3 | 2 | 0.4/0.55 | 200...240 | - |
| 3G3MX2-AB007-EV2 | 3 | 2 | 0.75/1.1 | 200...240 | - |
| 3G3MX2-AB015-EV2 | 3 | 2 | 1.5/2.2 | 200...240 | - |
| 3G3MX2-AB022-EV2 | 3 | 2 | 2.2/3 | 200...240 | - |