| Manufacturer | OMRON |
| Mounting | for wall mounting |
| The programming method | keypad, PC |
| Type of automation module | vector inverter |
| Symbol | Max motor power | Out. voltage | Manufacturer series | Voltage between phases (for three phase system) | Usup |
|---|---|---|---|---|---|
| [kW] | [V AC] | [V AC] | [V AC] | ||
| 3G3M1-AB002 | 0.2/0.4 | 3 x 230 | 3G3M1 | - | 200...240 |
| 3G3M1-AB002-ECT | 0.2/0.4 | 3 x 230 | 3G3M1 | - | 200...240 |
| 3G3M1-AB004 | 0.4/0.55 | 3 x 230 | 3G3M1 | - | 200...240 |
| 3G3M1-AB004-ECT | 0.4/0.55 | 3 x 230 | 3G3M1 | - | 200...240 |
| 3G3M1-AB007 | 0.7/1.1 | 3 x 230 | 3G3M1 | - | 200...240 |
| 3G3M1-AB007-ECT | 0.7/1.1 | 3 x 230 | 3G3M1 | - | 200...240 |
| 3G3M1-AB015 | 1.5/2.2 | 3 x 230 | 3G3M1 | - | 200...240 |
| 3G3M1-AB015-ECT | 1.5/2.2 | 3 x 230 | 3G3M1 | - | 200...240 |
| 3G3M1-AB022 | 2.2/2.7 | 3 x 230 | 3G3M1 | - | 200...240 |
| 3G3M1-AB022-ECT | 2.2/2.7 | 3 x 230 | 3G3M1 | - | 200...240 |
| 3G3M1-AB037 | 3.7 | 3 x 230 | 3G3M1 | - | 200...240 |
| 3G3M1-AB037-ECT | 3.7 | 3 x 230 | 3G3M1 | - | 200...240 |
| 3G3M1-A2002 | 0.2/0.4 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2002-ECT | 0.2/0.4 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2004 | 0.4/0.75 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2004-ECT | 0.4/0.75 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2007 | 0.75/1.1 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2007-ECT | 0.75/1.1 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2015 | 1.5/2.2 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2015-ECT | 1.5/2.2 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2022 | 2.2/3 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2022-ECT | 2.2/3 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2037 | 3.7/5.5 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2037-ECT | 3.7/5.5 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2055 | 5.5/7.5 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2055-ECT | 5.5/7.5 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2075 | 7.5/11 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2075-ECT | 7.5/11 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2110 | 11/15 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2110-ECT | 11/15 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2150 | 15/18.5 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2150-ECT | 15/18.5 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2185 | 18.5/22 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A2185-ECT | 18.5/22 | 3 x 230 | 3G3M1 | 3 x 200...240 | - |
| 3G3M1-A4004 | 0.4/0.75 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4004-ECT | 0.4/0.75 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4007 | 0.7/1.1 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4007-ECT | 0.7/1.1 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4015 | 1.5/2.2 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4015-ECT | 1.5/2.2 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4022 | 2.2/3 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4022-ECT | 2.2/3 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4030 | 3/4 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4030-ECT | 3/4 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4040 | 4/5.5 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4040-ECT | 4/5.5 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4055 | 5.5/7.5 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4055-ECT | 5.5/7.5 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4075 | 7.5/11 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4075-ECT | 7.5/11 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4110 | 11/15 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4110-ECT | 11/15 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4150 | 15/18.5 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4150-ECT | 15/18.5 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4185 | 18.5/22 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4185-ECT | 18.5/22 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4220 | 22/30 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |
| 3G3M1-A4220-ECT | 22/30 | 3 x 400 | 3G3M1 | 3 x 380...480 | - |