IP20; Optidrive E3; INVERTEK DRIVES

IP20; Optidrive E3; INVERTEK DRIVES, ODE3110070101201, ODE31100701F1201, ODE3210105104201 |EN|
Mountingfor DIN rail mounting, for wall mounting
Electrical connectionscrew terminals
The programming methodkeypad, PC
IP ratingIP20
Number of analog outputs1
Number of analog inputs1
Input 1 propertiesrotational speed setting with signal 0...10V, 4...20mA, 0...20mA
Type of automation modulevector inverter
Manufacturer
Manufacturer seriesOptidrive E3
Number of inputs4
Number of outputs2
Starting/stopping time0.1...600s
Output frequency0...500Hz
Operating temperature-10...50°C
Symbol Max motor power Usup Out. voltage Inom
[kW] [V AC] [V AC] [A]
ODE3110070101201 0.37 110...115 1 x 115 7
ODE31100701F1201 0.37 110...115 1 x 115 7
ODE3210105104201 0.55 110...115 1 x 115 10.5
ODE3120043101201 0.37 200...240 1 x 230 4.3
ODE31200431F1201 0.37 200...240 1 x 230 4.3
ODE3120070101201 0.75 200...240 1 x 230 7
ODE31200701F1201 0.75 200...240 1 x 230 7
ODE3220105104201 1.1 200...240 1 x 230 10.5
ODE32201051F4201 1.1 200...240 1 x 230 10.5
ODE-3-120023-1F12 0.37 200...240 3 x 230 2.3
ODE-3-120043-1F12 0.75 200...240 3 x 230 4.3
ODE-3-120070-1F12 1.5 200...240 3 x 230 7
ODE-3-220070-1F42 1.5 200...240 3 x 230 7
ODE-3-220105-1F42 2.2 200...240 3 x 230 10.5
ODE-3-120023-1012 0.37 200...240 3 x 230 2.3
ODE-3-120043-1012 0.75 200...240 3 x 230 4.3
ODE-3-120070-1012 1.5 200...240 3 x 230 7
ODE-3-220070-1042 1.5 200...240 3 x 230 7
ODE-3-220105-1042 2.2 200...240 3 x 230 10.5
ODE-3-220070-3F42 1.5 - 3 x 230 7
ODE-3-220105-3F42 2.2 - 3 x 230 10.5
ODE-3-320180-3F42 4 - 3 x 230 18
ODE-3-320240-3F42 5.5 - 3 x 230 24
ODE-3-420300-3F42 7.5 - 3 x 230 30
ODE-3-420460-3F42 11 - 3 x 230 46
ODE-3-120023-3012 0.37 - 3 x 230 2.3
ODE-3-120070-3012 1.5 - 3 x 230 7
ODE-3-220070-3042 1.5 - 3 x 230 7
ODE-3-220105-3042 2.2 - 3 x 230 10.5
ODE-3-320180-3042 4 - 3 x 230 18
ODE-3-320240-3042 5.5 - 3 x 230 24
ODE-3-420300-3042 7.5 - 3 x 230 30
ODE-3-140022-3F12 0.75 - 3 x 400 2.2
ODE-3-140041-3F12 1.5 - 3 x 400 4.1
ODE-3-240041-3F42 1.5 - 3 x 400 4.1
ODE-3-240058-3F42 2.2 - 3 x 400 5.8
ODE-3-240095-3F42 4 - 3 x 400 9.5
ODE-3-340140-3F42 5.5 - 3 x 400 14
ODE-3-340180-3F42 7.5 - 3 x 400 18
ODE-3-340240-3F42 11 - 3 x 400 24
ODE-3-440300-3F42 15 - 3 x 400 30
ODE-3-440390-3F42 18.5 - 3 x 400 39
ODE-3-440460-3F42 22 - 3 x 400 46
ODE-3-140022-3012 0.75 - 3 x 400 2.2
ODE-3-140041-3012 1.5 - 3 x 400 4.1
ODE-3-240058-3042 2.2 - 3 x 400 5.8
ODE-3-240095-3042 4 - 3 x 400 9.5
ODE-3-340140-3042 5.5 - 3 x 400 14
ODE-3-340180-3042 7.5 - 3 x 400 18
ODE-3-340240-3042 11 - 3 x 400 24
ODE-3-140012-3F12 0.37 - 3 x 400 1.2
ODE-3-520610-3F42 15 - 3 x 230 61
ODE-3-520720-3F42 18.5 - 3 x 230 72
ODE-3-540610-3F42 30 - 3 x 400 61
ODE-3-540720-3F42 37 - 3 x 400 72
Features:
  • integrated EMC filter (ODE31xxx1F1201, ODE32201051F4201, ODE-3-1xxxF12, ODE-3-2xxxF42, ODE-3-3xxx0-3F42, ODE-3-4xxx0-3F42, ODE-3-5xxx0-3F42)
  • integrated brake transistor (ODE32xxx4201, ODE-3-xxx42)
Voltage between phases (for three phase system):