IP65; Type of automation module: twilight switch

IP65; Type of automation module: twilight switch, MROK-16S, MROK-MINI, MROK-16, MROK-16M |EN|
Featuressensitivity adjustable
Type of automation moduletwilight switch
Contact actuation delay20s
Manufacturer
Kind of output 1SPST-NO
Manufacturer seriesMROK
Operating temperature-30...50°C
Symbol Supply voltage IP rating Range of val. cntrl Mounting Additional functions Cable length Body dimensions
[V AC] [lx] [m] [mm]
MROK-16S 230 IP40, IP65 - for DIN rail mounting delivered with sensor - -
MROK-16 230 IP65 2...50 wall mount light sensor built-in 0.5 68x49x26
MROK-16M 180...250 IP65 2...50 wall mount light sensor built-in 0.5 50x40x20
MROK-16SN 230 IP20, IP65 2...50 for DIN rail mounting delivered with sensor; surface-mounted probe - -
MROK-16SW 230 IP20, IP65 2...50 for DIN rail mounting delivered with sensor; cylindrical probe - -