IPIXEL neon type LED tapes

IPIXEL neon type LED tapes, N015120TB3PZ, N013120BC1LZ-WW, N013120BC1LZ-CW, N013060CA3SA1 |EN|
IP ratingIP65
Type of optoelectronic moduleNEON LED tape
Symbol Colour Operating voltage P/m Width Thickness LED/m
[V DC] [W/m] [mm] [mm]
N015120TB3PZ RGB 12 10 15 15 -
N012120BB1LZ-WW white warm 12 10 12 12 120
N012120BB1LZ-CW white cold 12 10 12 12 120
N012060CC3SF RGB 24 12 12 22 60
N012060CB3SF RGB 12 12 12 22 60
N010060CC4PZ RGBW 24 19.2 10 20 -
N010060CB4ST RGBW 12 15 10 20 60
N010060CB4PZ-CW RGBW 12 15 10 20 -
N008120BC1LZ-R red 24 10 8 16 120
N008120BC1LZ-G green 24 10 8 16 120
N008120BC1LZ-B blue 24 10 8 16 120
N008120BC1LZ-CW white cold 24 10 8 16 120
N008120BC1LZ-NW white neutral 24 10 8 16 120
N008120BC1LZ-WW white warm 24 10 8 16 120
N008120BB1LZ-R red 12 10 8 16 120
N008120BB1LZ-G green 12 10 8 16 120
N008120BB1LZ-B blue 12 10 8 16 120
N008120BB1LZ-CW white cold 12 10 8 16 120
N008120BB1LZ-NW white neutral 12 10 8 16 120
N008120BB1LZ-WW white warm 12 10 8 16 120
N006120TC3PZ RGB 24 14 6 12 120
N006120TB3PZ RGB 12 14 6 12 120
N006120BC1LZ-V violet 24 8 6 12 120
N006120BC1LZ-R red 24 8 6 12 120
N006120BC1LZ-P pink 24 8 6 12 120
N006120BC1LZ-IB blue (ice blue) 24 8 6 12 120
N006120BC1LZ-G green 24 8 6 12 120
N006120BC1LZ-GY gold 24 8 6 12 120
N006120BC1LZ-B blue 24 8 6 12 120
N006120BB1LZ-WW white warm 12 8 6 12 120
N006120BB1LZ-V violet 12 8 6 12 120
N006120BB1LZ-R red 12 8 6 12 120
N006120BB1LZ-P pink 12 8 6 12 120
N006120BB1LZ-IB blue (ice blue) 12 8 6 12 120
N006120BB1LZ-G green 12 8 6 12 120
N006120BB1LZ-GY gold 12 8 6 12 120
N006120BB1LZ-CW white cold 12 8 6 12 120
N006120BB1LZ-B blue 12 8 6 12 120
N006096BA3SF RGB 5 19 6 12 96
N004120BC1LZ-R red 24 5 4 10 120
N004120BC1LZ-G green 24 5 4 10 120
N004120BC1LZ-B blue 24 5 4 10 120
N004120BC1LZ-CW white cold 24 5 4 10 120
N004120BC1LZ-NW white neutral 24 5 4 10 120
N004120BC1LZ-WW white warm 24 5 4 10 120
N004120BB1LZ-R red 12 5 4 10 120
N004120BB1LZ-G green 12 5 4 10 120
N004120BB1LZ-B blue 12 5 4 10 120
N004120BB1LZ-CW white cold 12 5 4 10 120
N004120BB1LZ-NW white neutral 12 5 4 10 120
N004120BB1LZ-WW white warm 12 5 4 10 120
Symbol Features
N012060CC3SF programmable
N012060CB3SF programmable
N010060CB4ST programmable
N006096BA3SF programmable