IQD SMD CFPS series crystal clock oscillator

Manufacturer
Output load type15pF, CMOS
MountingSMD
Frequency stability±50ppm
Pulse symmetry40/60%
Operating temperature-40...85°C
Type of quartzoscillator
Output signalCMOS
Symbol Frequency Operating voltage Body dimensions
[Hz] [V] [mm]
50.00M-CFPS-9 50M 3.3 5.2x3.4x1.3
32.768K-CFPS107 32768 1.8 2.6x2.1x0.95
32.768K-CFPS109 32768 3.3 2.6x2.1x0.95