IQD SMD quartz crystals in metal HC49SM case

IQD SMD quartz crystals in metal HC49SM case, 3.579M-SMDHC49R, 3.686M-SMDHC49R, 4.00M-SMDHC49R |EN|
Type of resonatorquartz
MountingSMD
Power0.5mW
CaseHC49SM
DimensionsFig. 1.
Symbol f Freq. stability Tolerance Cap. Operating temp.
[MHz] [ppm] [ppm] [pF] [°C]
3.579M-SMDHC49R 3.579545 ±50 ±30 16 -10...60
3.686M-SMDHC49R 3.6864 ±50 ±30 16 -10...60
4.00M-SMDHC49R 4 ±50 ±30 16 -10...60
4.915M-SMDHC49R 4.9152 ±50 ±30 16 -10...60
6.00M-SMDHC49R 6 ±50 ±30 30 -10...60
7.372M-SMDHC49R 7.3728 ±50 ±30 30 -10...60
8.00M-SMDHC49R 8 ±50 ±30 16 -10...60
10.00M-SMDHC49R 10 ±50 ±30 16 -10...60
11.05M-SMDHC49R 11.0592 ±50 ±30 16 -10...60
12.00M-SMDHC49R 12 ±50 ±30 16 -10...60
14.74M-SMDHC49R 14.7456 ±50 ±30 30 -10...60
16.00M-SMDHC49R 16 ±50 ±30 16 -10...60
20.00M-SMDHC49R 20 ±50 ±30 16 -10...60
24.00M-SMDHC49R 24 ±50 ±30 16 -10...60
25.00M-SMDHC49R 25 ±50 ±30 16 -10...60
13.56M-SMDHC49R 13.56 ±50 ±30 16 -10...60
18.432M-SMDHC49R 18.432 ±50 ±20 16 -10...60
5.00M-SMDHC49R 5 ±50 ±30 30 -10...60
8.192M-SMDHC49R 8.192 ±50 ±20 16 -10...60
4.915M-SMDHC49R-T 4.9152 ±50 ±30 16 -10...60
14.74560M-SMDHC49R 14.7456 ±50 ±20 16 -10...60
18.4320M-SMDHC49R 18.432 ±50 ±20 16 -10...60
3.579545M-SMDHC49R 3.579545 ±30 ±30 18 -20...70
4.91520M-SMDHC49R 4.9152 ±50 ±30 18 -20...70
7.37280M-SMDHC49R 7.3728 ±50 ±30 16 -10...60
13.56M-SMDHC49R-T 13.56 ±50 ±30 10 -10...60