| Symbol | Photoelement | Mounting | Case | Case - inch | Storage temp. | λp max | λd | Dark current | Operating voltage | Application | Diameter | No. of term. | Dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [m] | [nm] | [A] | [V] | [µm] | [mm] | |||||||
| IAG080M6 | avalanche photodiode | SMD | - | - | -60...125 | 1550n | 1000...1630 | 3n | 60 | - | 80 | - | 3x3 |
| IAG080S5 | avalanche photodiode | THT | TO46 | - | -60...125 | 1550n | 1000...1630 | 3n | 60 | - | 80 | 2 | - |
| IAG080S6 | avalanche photodiode | THT | TO46 | - | -60...125 | 1550n | 1000...1630 | 3n | 60 | - | 80 | 3 | - |
| IAG200M6 | avalanche photodiode | SMD | - | - | -60...125 | 1550n | 1000...1630 | 25n | 55 | - | 205 | - | 3x3 |
| IAG200S5 | avalanche photodiode | THT | TO46 | - | -60...125 | 1550n | 1000...1630 | 25n | 55 | - | 205 | 2 | - |
| IAG200S6 | avalanche photodiode | THT | TO46 | - | -60...125 | 1550n | 1000...1630 | 25n | 55 | - | 205 | 3 | - |
| IAG350M6 | avalanche photodiode | SMD | - | - | -60...125 | 1550n | 1000...1630 | 50n | 45 | - | 352 | - | 3x3 |
| IAG350S5 | avalanche photodiode | THT | TO46 | - | -60...125 | 1550n | 1000...1630 | 50n | 45 | - | 352 | 2 | - |
| IAG350S6 | avalanche photodiode | THT | TO46 | - | -60...125 | 1550n | 1000...1630 | 50n | 45 | - | 352 | 3 | - |
| IG17X1000S4I | PIN IR photodiode | THT | TO46 | - | -60...125 | 1550n | 500...1700 | 1n | 0.73 | sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy | 1000 | - | - |
| IG17X1300S4I | PIN IR photodiode | THT | TO46 | - | -55...125 | 1550n | 500...1700 | 2n | 0.73 | sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy | 1300 | - | - |
| IG17X250S4I | PIN IR photodiode | THT | TO46 | - | -55...125 | 1550n | 500...1700 | 0.1n | 0.73 | sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy | 250 | - | - |
| IG22X1000S4I | PIN IR photodiode | THT | TO46 | - | -55...125 | 1950n | 500...2200 | 0.2n | 0.56 | sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy | 1000 | - | - |
| IG22X250S4I | PIN IR photodiode | THT | TO46 | - | -55...125 | 1950n | 500...2200 | 0.05n | 0.56 | sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy | 250 | - | - |
| IG26X1000S4I | PIN photodiode | THT | TO46 | - | -55...125 | 2.25µ | 500...2600 | 7.5µ | 0.48 | non-contact temperature measurement, for temperature and humidity sensors, laser monitoring, spectrophotometry | 1000 | - | - |
| IG26X250S4I | PIN photodiode | THT | TO46 | - | -55...125 | 2.25µ | 500...2600 | 2µ | 0.48 | non-contact temperature measurement, for temperature and humidity sensors, laser monitoring, spectrophotometry | 250 | - | - |
| SAH230M1 | photodiode | SMD | - | 0805 | -55...100 | 880n | 400...1000 | 1n | - | sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy | - | - | - |
| SAH230M2 | photodiode | SMD | - | 0805 | -55...100 | 880n | 400...1000 | 1n | - | sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy | - | - | - |
| SAH500M1 | photodiode | SMD | - | 1208 | -55...100 | 905n | 400...1000 | 5n | - | sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy | - | - | - |
| SAH500M2 | photodiode | SMD | - | 1208 | -55...100 | 905n | 400...1000 | 5n | - | sorting applications, non-contact temperature measurement, laser monitoring, spectrophotometry, FTIR & NIR spectroscopy, tunable diode laser spectroscopy | - | - | - |
| Operating temperature | -40...85°C |
| Manufacturer | Laser Components |