| Manufacturer | TT ELECTRONICS |
| Type of diode | IR transmitter |
| Mounting | THT |
| Symbol | LED current | Wavelength | Viewing angle | Wavelength of peak sensitivity | Shape | Radiant power | Dimensions | Operating temperature | radiant intensity | LED diameter |
|---|---|---|---|---|---|---|---|---|---|---|
| [mA] | [nm] | [°] | [nm] | [W] | [mm] | [°C] | [mW/sr] | [mm] | ||
| OP132W-TTE | 100 | 935 | 50 | 935 | round | - | - | - | - | - |
| OP166A-TTE | 20 | 935 | 18 | 935 | - | 1.95m | 3.05x5.72 | -40...100 | - | - |
| OP166W-TTE | 20 | 935 | 90 | 935 | - | - | - | -40...100 | - | - |
| OP168FA-TTE | 50 | 935 | 104 | 935 | rectangular | - | - | -40...100 | - | - |
| OP169B-TTE | 20 | 935 | 18 | 935 | round | - | - | -40...100 | - | - |
| OP169C-TTE | 20 | 935 | 18 | 935 | round | - | - | -40...100 | - | - |
| OP231-TTE | 20 | 890 | 18 | 890 | - | - | - | - | - | - |
| OP232-TTE | 20 | 890 | 18 | 890 | round | 6m/10m | - | - | - | - |
| OP233-TTE | 20 | 890 | 18 | 890 | - | 10m | - | - | - | - |
| OP235TX-TTE | 20 | 890 | 18 | 890 | - | - | - | - | - | - |
| OP240A-TTE-0 | 20 | 890 | 40 | 890 | round | 600µ | - | -40...100 | - | - |
| OP266W-TTE | 20 | 890 | 90 | 890 | - | - | - | -40...100 | - | - |
| OP268FB-TTE | 20 | 890 | 104 | 890 | - | - | - | -40...100 | - | - |
| OP269A-TTE | 20 | 890 | 18 | 890 | - | - | - | -40...100 | - | - |
| OP291C-TTE | 100 | 890 | 50 | 890 | round | - | 4.95x4.95x7.62 | -40...100 | - | - |
| OP292A-TTE | 20 | 890 | 50 | 890 | - | - | - | -40...100 | - | - |
| OP293A-TTE | 100 | 890 | 60 | 890 | - | - | - | -40...100 | - | - |
| OP293B-TTE | 100 | 890 | 60 | 890 | - | - | - | -40...100 | 23 | 5 |
| OP293C-TTE | 100 | 890 | 60 | 890 | round | - | 4.83x4.83x5.84 | -40...100 | - | - |
| OP294-TTE | - | 890 | 50 | 890 | - | - | - | -40...100 | - | - |
| OP298AA-TTE | 100 | 875 | 25 | 875 | round | - | - | -40...100 | - | - |
| OP298B-TTE | 100 | 890 | 25 | - | - | - | - | -40...100 | - | 5 |