| Manufacturer | KINGBRIGHT ELECTRONIC |
| Type of diode | IR transmitter |
| Symbol | Lens | Mounting | ØLED | Dimensions | Radiant power | View. angle | Current | λd | Operating voltage | Variant |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mW] | [°] | [mA] | [nm] | [V DC] | ||||
| KP-1608SF4C | transparent | SMD | - | 1.6x0.8x1.1 | 0.8...1.5 | 150 | 20 | 880 | 1.3...1.6 | - |
| KP-2012F3C | transparent | SMD | - | 2x1.25x1.1 | 1.2...30 | 120 | 20 | 940 | 1.2...1.6 | - |
| KP-2012SF4C | transparent | SMD | - | 2x1.25x1.1 | 0.8...1.5 | 120 | 20 | 880 | 1.3...1.6 | - |
| KPA-3010F3C | transparent | SMD | - | 3x1x1 | 1.2...3 | 160 | 20 | 940 | 1.2...1.6 | angular |
| KM-4457F3C | transparent | THT | - | - | 1.2...3 | 150 | 20 | 940 | 1.2...1.5 | - |
| L-34F3BT | blue, transparent | THT | 3 | - | 100 | 50 | - | 940 | - | - |
| L-34F3C | transparent | THT | 3 | - | 8...12 | 50 | 20 | 940 | 1.2...1.6 | - |
| L-34SF4C | transparent | THT | 3 | - | 3...16 | 50 | 20 | 880 | 1.3...1.6 | - |
| L-34SF7C | transparent | THT | 3 | - | 100 | 50 | - | 850 | - | - |
| L-7104F3BT | blue, transparent | THT | 3 | - | 5...10 | 50 | 20 | 940 | 1.2...1.6 | - |
| L-7104F3C | transparent | THT | 3 | - | 5...10 | 34 | 20 | 940 | 1.2...1.6 | - |
| L-934F3BT | blue, transparent | THT | 3 | - | 3.6 | 50 | - | 940 | - | - |
| L-934F3C | transparent | THT | 3 | - | 3.6 | 30 | - | 940 | - | - |
| L-934SF4BT | blue, transparent | THT | 3 | - | 7 | 30 | - | 880 | - | - |
| L-53F3BT | blue, transparent | THT | 5 | - | 20 | 30 | - | 940 | - | - |
| L-53F3C | transparent | THT | 5 | - | 20 | 30 | - | 940 | - | - |
| L-53SF4C | transparent | THT | 5 | - | 20 | 30 | - | 880 | - | - |
| L-7113F3BT | blue, transparent | THT | 5 | - | 15...30 | 20 | 20 | 940 | 1.2...1.6 | - |
| L-7113F3C | transparent | THT | 5 | - | 15...30 | 20 | 20 | 940 | 1.2...1.6 | - |
| L-7113SF4C | transparent | THT | 5 | - | 6...15 | 20 | 20 | 880 | 1.3...1.6 | - |
| L-7113SF6BT | blue, transparent | THT | 5 | - | 80 | 20 | - | 860 | - | - |
| L-7113SF6C | transparent | THT | 5 | - | 18...40 | 20 | 20 | 860 | 1.35...1.6 | - |
| L-7113SF7C | transparent | THT | 5 | - | 12...30 | 20 | 20 | 850 | 1.4...1.6 | - |