| Manufacturer | ONSEMI |
| Type of diode | IR transmitter |
| Symbol | ØLED | Dimensions | P opt. | View. angle | λp max | Case | Lens |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [W] | [°] | [nm] | |||
| QEB363ZR | 2 | 2.5x2.2x3 | 8m | 24 | 940 | Gull wing | transparent |
| QED123 | 5 | - | 70m | 16 | 890 | - | diffused, orange |
| QED234 | 5 | - | 27m | 40 | 940 | - | transparent |
| QEE122 | - | 4.44x2.54x5.08 | 9m | 50 | 880 | - | transparent |
| QEE123 | - | 4.44x2.54x5.08 | 9m | 50 | 880 | - | transparent |
| QEE113 | - | 4.44x2.54x5.08 | 7.5m | 50 | 940 | - | transparent |
| QED223 | 5 | - | 25m | 30 | 890 | - | diffused, violet |
| QED123A4R0 | 5 | - | 200 | 16 | 890 | - | diffused, violet |
| QED223A4R0 | 5 | - | 200m | 30 | 890 | - | diffused, violet |
| QEB373GR | 1.9 | - | 100 | 24 | 875 | Gull wing | transparent |
| Symbol | Current | Mounting | Variant | Operating voltage | Wavelength |
|---|---|---|---|---|---|
| [mA] | [V DC] | [nm] | |||
| QEB363ZR | 100 | THT | reverse mount, axial | 1.6 | 940 |
| QED123 | 100 | THT | - | 1.7 | 880 |
| QED234 | 100 | THT | - | 1.6 | 940 |
| QEE122 | 100 | THT | angular | 1.7 | 880 |
| QEE123 | 100 | THT | angular | 1.7 | 880 |
| QEE113 | 100 | THT | angular | 1.5 | 940 |
| QED223 | 100 | THT | - | 1.7 | 880 |
| QED123A4R0 | 100 | THT | - | 1.7 | 890 |
| QED223A4R0 | 100 | THT | - | 1.7 | 880 |
| QEB373GR | 50 | SMD | - | 1.7 | 875 |