IR transmitter; OPTOSUPPLY

Manufacturer
Type of diodeIR transmitter
Variantbicolour
Symbol Mounting ØLED Case Case - mm Dimensions Viewing angle Common
[mm] [mm] [°]
OSRICA3131A THT 3 - - - 30 anode
OSRICA5B31A THT 5 - - - 30 anode
OSRICDS2C1A SMD - PLCC4 3528 3.5x2.8x1.9 120 -
OSIWLDS5C1A SMD - PLCC4 3528 3.5x2.7x1.5 120 -
Symbol Colour Lens Operating current Operating voltage λd Radiant power Red lumin. Colour temp. Luminosity Current rating
[mA] [V DC] [nm] [mW] [mcd] [K] [mcd] [mA]
OSRICA3131A red/infrared transparent 20 1.2...1.8/1.8...2.6 650...670, 830...870 30 3000...4200 - - -
OSRICA5B31A red/infrared transparent 20 1.2...1.8/1.8...2.6 650...670, 830...870 30 3000...4200 - - -
OSRICDS2C1A red/infrared transparent 20 1.2...1.8/1.8...2.6 650...670, 830...870 10 500...700 - - -
OSIWLDS5C1A white/infrared transparent, yellow - 1.6...1.8/2.7...3.4 940 10...20 - 10000 1120...1560 30/100