| Type of diode | IR transmitter |
| Mounting | SMD |
| Lens | transparent |
| Symbol | Manufacturer |
|---|---|
| KP-1608F3C | KINGBRIGHT ELECTRONIC |
| KP-3216F3C | KINGBRIGHT ELECTRONIC |
| KM2520F3C03 | KINGBRIGHT ELECTRONIC |
| LL-S150IRC-2A | LUCKYLIGHT |
| LL-S170IRC-2A | LUCKYLIGHT |
| OSIRXDS2C1A-I3I5 | OPTOSUPPLY |
| OSIXCAS1C1A | OPTOSUPPLY |
| C3535SIR2C-2B | LUCKYLIGHT |
| OSI30603C1E | OPTOSUPPLY |
| OSI50603C1E | OPTOSUPPLY |
| LL-S170IRC-2AX | LUCKYLIGHT |
| LL-S190PIRC-1BX | LUCKYLIGHT |
| LL-SE2220IRC-2A | LUCKYLIGHT |
| LL-SR160SIRC-1AX-T | LUCKYLIGHT |
| Symbol | Case | Dimensions | View. angle | Current | Operating voltage |
|---|---|---|---|---|---|
| [mm] | [°] | [mA] | [V DC] | ||
| KP-1608F3C | - | 1.6x0.8 | 120 | 20 | 1.2...1.6 |
| KP-3216F3C | - | 3.2x1.6 | 120 | 20 | 1.2...1.6 |
| KM2520F3C03 | - | 2.5x2 | 20 | 20 | 1.2...1.6 |
| LL-S150IRC-2A | - | 3.2x1.6x1.1 | 140 | 20 | 0.8...1.5 |
| LL-S170IRC-2A | - | 2x1.25x1.1 | 140 | 20 | 0.8...1.5 |
| OSIRXDS2C1A-I3I5 | PLCC4 | 3.5x2.8x1.9 | 120 | 70...700/100...1000 | 1.6...1.8/1.6...1.8 |
| OSIXCAS1C1A | PLCC2 | 3.8x2.8x1.9 | 120 | 100 | 1.6...2 |
| C3535SIR2C-2B | - | 3.5x3.5x2.9 | 60 | 350 | 1.4...2 |
| OSI30603C1E | - | 1.6x0.8x0.6 | 120 | 20 | 1.2...1.5 |
| OSI50603C1E | - | 1.6x0.8x0.6 | 120 | 20 | 1.2...1.5 |
| LL-S170IRC-2AX | - | 2x1.25x0.5 | 140 | 20 | 800m...1.5 |
| LL-S190PIRC-1BX | - | 1.6x0.8x0.8 | 140 | 20 | 1.2...1.8 |
| LL-SE2220IRC-2A | - | 2.2x1.95x0.9 | 40 | 100 | 1.3...2 |
| LL-SR160SIRC-1AX-T | - | 3.2x1.6x2 | 35 | 20 | 1...1.8 |
| Symbol | Radiant power | radiant intensity | λd |
|---|---|---|---|
| [mW] | [W/sr] | [nm] | |
| KP-1608F3C | 1.2 | - | 940 |
| KP-3216F3C | 1.2 | - | 940 |
| KM2520F3C03 | 6 | - | 940 |
| LL-S150IRC-2A | 100 | - | 940 |
| LL-S170IRC-2A | 100 | - | 940 |
| OSIRXDS2C1A-I3I5 | 5...10/15...20 | - | 850, 940 |
| OSIXCAS1C1A | - | - | 886...892 |
| C3535SIR2C-2B | 275...300 | - | 850 |
| OSI30603C1E | - | 0.8m...1.5m | 850 |
| OSI50603C1E | - | 200µ...800µ | 940 |
| LL-S170IRC-2AX | - | 1m...2m | 940 |
| LL-S190PIRC-1BX | - | 1m...2m | 940 |
| LL-SE2220IRC-2A | - | 55m...80m | 940 |
| LL-SR160SIRC-1AX-T | - | 2m...10m | 850 |