IRIMO

Manufacturer
Conform to the normDIN 3120
ISO 1174
Type of socketSPLINE - bit
Symbol Bit size Socket length
[mm]
SA.185-05-1 XZN M5 60
SA.185-06-1 XZN M6 60
SA.185-06X-1 XZN M8 100
SA.185-08-1 XZN M8 60
SA.185-08X-1 XZN M8 100
SA.185-10-1 XZN M10 60
SA.185-10X-1 XZN M10 100
SA.185-12-1 XZN M12 60
SA.185-12X-1 XZN M12 100
SA.185-14-1 XZN M14 60
SA.185-16-1 XZN M16 60