IXYS SiC Schottky diodes

IXYS SiC Schottky diodes, DCG10P1200HR, DCG20C1200HR, DCG17P1200HR, DCG35C1200HR |EN|
Manufacturer
TechnologySiC
Type of diodeSchottky rectifying
Symbol If Ifsm Urmax Ufmax Structure Case Mounting Package Features
[A] [kV] [V]
DCG10P1200HR 12.5A 750 1.2 2.2 double series ISO247 THT tube ultrafast switching
DCG20C1200HR 12.5A x2 750 1.2 2.2 double, common cathode ISO247 THT tube ultrafast switching
DCG17P1200HR 18A 1k 1.2 2.2 double series ISO247 THT tube ultrafast switching
DCG35C1200HR 18A x2 1k 1.2 2.2 double, common cathode ISO247 THT tube ultrafast switching