| Manufacturer | JBC TOOLS |
| Type of tip | with heating element |
| Manufacturer series | Nano |
| Symbol | Applications | Tip shape | Tip dimensions | Dimensions |
|---|---|---|---|---|
| [mm] | ||||
| JBC-C115101 | for hot nano-tweezers; for nano soldering iron | conical | 0.1 | Fig. 1. |
| JBC-C115103 | for hot nano-tweezers; for nano soldering iron | conical | 0.3 | Fig. 2. |
| JBC-C115105 | for hot nano-tweezers; for nano soldering iron | bent conical | 0.3 | Fig. 3. |
| JBC-C115106 | for hot nano-tweezers; for nano soldering iron | conical | 0.5 | Fig. 4. |
| JBC-C115107 | for hot nano-tweezers; for nano soldering iron | conical | 0.8 | Fig. 5. |
| JBC-C115108 | for hot nano-tweezers; for nano soldering iron | chisel | 0.6x0.3 | Fig. 6. |
| JBC-C115109 | for hot nano-tweezers; for nano soldering iron | conical sloped | 0.6 | Fig. 7. |
| JBC-C115110 | for hot nano-tweezers; for nano soldering iron | bent conical | 0.5 | Fig. 8. |
| JBC-C115111 | for hot nano-tweezers; for nano soldering iron | cutting | 3.8x0.7 | Fig. 9. |
| JBC-C115112 | for hot nano-tweezers; for nano soldering iron | knife | 2.5x0.3 | Fig. 10. |
| JBC-C115113 | for hot nano-tweezers; for nano soldering iron | chisel | 1x0.3 | Fig. 11. |
| JBC-C115114 | for hot nano-tweezers; for nano soldering iron | chisel | 1.8x0.5 | Fig. 12. |
| JBC-C115116 | for hot nano-tweezers; for nano soldering iron | chisel | 0.2x0.1 | Fig. 13. |
| JBC-C115117 | for hot nano-tweezers; for nano soldering iron | chisel | 0.4x0.2 | Fig. 14. |
| JBC-C115118 | for hot nano-tweezers; for nano soldering iron | bent conical | 0.1 | Fig. 15. |
| JBC-C115120 | for hot nano-tweezers; for nano soldering iron | knife | 1x0.2 | Fig. 16. |
| JBC-C115124 | for hot nano-tweezers; for nano soldering iron | bent conical | 0.1 | Fig. 17. |
| JBC-C115125 | for hot nano-tweezers; for nano soldering iron | chisel | 1x0.2 | Fig. 18. |
| JBC-C115126 | for hot nano-tweezers; for nano soldering iron | conical | 0.1 | Fig. 19. |
| JBC-C115127 | for hot nano-tweezers; for nano soldering iron | hoof | 0.1 | Fig. 20. |
| JBC-C115128 | for hot nano-tweezers; for nano soldering iron | wave | 0.1 | Fig. 21. |
| JBC-C115129 | for hot nano-tweezers; for nano soldering iron | knife | 2.8x0.2 | Fig. 22. |
| JBC-C115131 | for hot nano-tweezers; for nano soldering iron | chisel | 2x0.35 | Fig. 23. |
| JBC-C115211 | for hot nano-tweezers; for nano soldering iron | cutting | 3.8x0.7 | Fig. 24. |
| JBC-C115212 | for hot nano-tweezers; for nano soldering iron | knife | 3.5x0.3 | Fig. 25. |
| JBC-C115213 | for hot nano-tweezers; for nano soldering iron | chisel | 1x0.3 | Fig. 26. |
| JBC-C115214 | for hot nano-tweezers; for nano soldering iron | chisel | 1.8x0.5 | Fig. 27. |
| JBC-C115221 | for hot nano-tweezers; for nano soldering iron | chisel | 1.3x0.3 | Fig. 28. |
| JBC-C115222 | for hot nano-tweezers; for nano soldering iron | chisel | 1.6x0.3 | Fig. 29. |
| JBC-C115223 | for hot nano-tweezers; for nano soldering iron | chisel | 2.4x0.6 | Fig. 30. |
| JBC-C115132 | for hot nano-tweezers; for nano soldering iron | special | - | Fig. 31. |