Joysticks, M22 series

Joysticks, M22 series, M22-WJ2H, M22-WRJ2H, M22-WJ2V, M22-WRJ2V, M22-WJ4, M22-WRJ4, M22-WJ2H-2P |EN|
Manufacturer
Type of switchjoystick
Mounting holeØ22.5mm
Illuminationnone
Operating temperature-25...70°C
IP ratingIP66
Caution!Contact sets must be ordered separately.
DimensionsFig. 1-1.
Switch standard22mm
Symbol Works with Positions Actuator colour Button marking Features Diagram
M22-WJ2H M22-A4, M22-K01, M22-K10 2 black blank 1 operating point per operating direction Fig. 2-1.
M22-WRJ2H M22-A4, M22-K01, M22-K10 2 black blank 1 operating point per operating direction Fig. 2-2.
M22-WJ2V M22-A4, M22-K01, M22-K10 2 black blank 1 operating point per operating direction Fig. 2-3.
M22-WRJ2V M22-A4, M22-K01, M22-K10 2 black blank 1 operating point per operating direction Fig. 2-4.
M22-WJ4 M22-A4, M22-K01, M22-K10 4 black blank 1 operating point per operating direction Fig. 2-5.
M22-WRJ4 M22-A4, M22-K01, M22-K10 4 black blank 1 operating point per operating direction Fig. 2-6.
M22-WJ2H-2P M22-A4, M22-K01, M22-K10 2 black blank 2 operating points per operating direction Fig. 2-7.
M22-WJ2V-2P M22-A4, M22-K01, M22-K10 2 black blank 2 operating points per operating direction Fig. 2-8.
M22-WJ4-2P M22-A4, M22-K01, M22-K10 4 black blank 2 operating points per operating direction Fig. 2-9.
M22-WJS2V-2P M22-A4, M22-K01, M22-K10, M22-K10P 2 black blank 2 operating points per operating direction Fig. 2-8.
M22-WJS4 M22-A4, M22-K01, M22-K10 4 black blank 1 operating point per operating direction Fig. 2-5.
M22-WRJS4 M22-A4, M22-K01, M22-K10 4 black blank 1 operating point per operating direction Fig. 2-6.