JT PTFE washers

JT PTFE washers, LP-53801030, LP-53801040, LP-53801050, LP-53801060, LP-53801070, LP-53801080 |EN|
Manufacturer
Type of mounting elementgasket
Body colourwhite
Gasket materialPTFE
Resistance totemperature, most of acids, most of oils, most of solvents, most of chemical compounds
Operating temperature-120...250°C
Symbol Gland Thickness Internal diameter Outside diameter
[mm] [mm] [mm]
LP-53801030 M12 2 12.1 16.6
LP-53801040 M16 2 16.1 21.6
LP-53801050 M20 2 20.1 27.5
LP-53801060 M25 3 25.1 33.4
LP-53801070 M32 3 32.1 40.3
LP-53801080 M40 3 40.2 51.5
LP-53801100 M63 3 63.2 73.9
LP-53801090 M50 3 50.2 61.6
LP-53801035 PG7 2 12 16
LP-53801045 PG9 2 15 19
LP-53801055 PG11 2 18 22
LP-53801065 PG13,5 2 20 25
LP-53801075 PG16 2 22 27
LP-53801085 PG21 3 28 33
LP-53801095 PG29 3 37 43
LP-53801105 PG36 3 47 55
LP-53801115 PG42 3 54 63
LP-53801125 PG48 3 59.3 69