| Manufacturer | MURRELEKTRONIK |
| Accessories for sensors | distribution box |
| Max. operating current | 4A |
| Uoper max | 24V DC |
| Operating temperature | -20...80°C |
| IP rating | IP65 |
| Symbol | Thread | No. of pins | Connector | Inputs | Outputs | Output plug |
|---|---|---|---|---|---|---|
| MURR-27763 | M12 | 4 | socket | 4 | 1 | M23-plug 12pin |
| MURR-27765 | M12 | 4 | socket | 8 | 1 | M23-plug 12pin |
| MURR-27783 | M12 | 5 | socket | 6 | 1 | M23-plug 19pin |