| Mounting | for DIN rail mounting |
| Leads | screw terminals |
| Power supply | external |
| Kind of output 1 | SPDT |
| IP rating | IP20 |
| Manufacturer | OMRON |
| Contact actuation delay | 0.1...30s |
| Body dimensions | 22.5x90x100mm |
| Operating temperature | -20...60°C |
| Manufacturer series | K8AK-AS |
| Type of automation module | current monitoring relay |
| Symbol | Controlled parameter |
|---|---|
| K8AK-AS1-24 | AC current, DC current |
| K8AK-AS1-230 | AC current, DC current |
| K8AK-AS2-24 | AC current, DC current |
| K8AK-AS2-230 | AC current, DC current |
| K8AK-AS3-24 | AC current |
| K8AK-AS3-230 | AC current |
| Symbol | Usup | Usup | Controlled parameter range |
|---|---|---|---|
| [V AC] | [V DC] | [A] | |
| K8AK-AS1-24 | 24 | 24 | 2m...20m, 10m...100m, 50m...500m |
| K8AK-AS1-230 | 100...240 | - | 2m...20m, 10m...100m, 50m...500m |
| K8AK-AS2-24 | 24 | 24 | 100m...1, 500m...5, 800m...8 |
| K8AK-AS2-230 | 100...240 | - | 100m...1, 500m...5, 800m...8 |
| K8AK-AS3-24 | 24 | 24 | 10...100, 20...200 |
| K8AK-AS3-230 | 100...240 | - | 10...100, 20...200 |