K8DT-AS; OMRON

Manufacturer
Mountingfor DIN rail mounting
Manufacturer seriesK8DT-AS
Controlled parameterAC/DC current
Power supplyexternal
Contact actuation delay0.1...30s
Body dimensions17.5x90x90mm
Leadsscrew terminals
Operating temperature-20...60°C
IP ratingIP20
Type of automation modulecurrent monitoring relay
Symbol Kind of output 1 Usup Usup Related items Controlled parameter range
[V AC] [V DC] [A]
K8DT-AS1CA SPDT 100...240 - - 2m...20m, 10m...100m, 50m...500m
K8DT-AS1CD SPDT 24 24 - 2m...20m, 10m...100m, 50m...500m
K8DT-AS1TA transistor 100...240 - - 2m...20m, 10m...100m, 50m...500m
K8DT-AS1TD transistor 24 24 - 2m...20m, 10m...100m, 50m...500m
K8DT-AS2CA SPDT 100...240 - - 100m...1, 500m...5
K8DT-AS2CD SPDT 24 24 - 100m...1, 500m...5
K8DT-AS2TA transistor 100...240 - - 100m...1, 500m...5
K8DT-AS2TD transistor 24 24 - 100m...1, 500m...5
K8DT-AS3CA SPDT 100...240 - K8AC-CT200L 10...100, 20...200
K8DT-AS3CD SPDT 24 24 K8AC-CT200L 10...100, 20...200
K8DT-AS3TA transistor 100...240 - K8AC-CT200L 10...100, 20...200
K8DT-AS3TD transistor 24 24 K8AC-CT200L 10...100, 20...200