K8DT-AW; OMRON

Manufacturer
Mountingfor DIN rail mounting
Controlled parameterAC/DC current
Manufacturer seriesK8DT-AW
Power supplyexternal
Leadsspring clamps
Contact actuation delay0.1...30s
Body dimensions17.5x90x90mm
Operating temperature-20...60°C
IP ratingIP20
Type of automation modulecurrent monitoring relay
Symbol Kind of output 1 Usup Usup Related items Controlled parameter range
[V AC] [V DC] [A]
K8DT-AW1CA SPDT 100...240 - - 2m...20m, 10m...100m, 50m...500m
K8DT-AW1CD transistor 24 24 - 2m...20m, 10m...100m, 50m...500m
K8DT-AW1TA SPDT 100...240 - - 2m...20m, 10m...100m, 50m...500m
K8DT-AW1TD transistor 24 24 - 2m...20m, 10m...100m, 50m...500m
K8DT-AW2CA SPDT 100...240 - - 100m...1, 500m...5
K8DT-AW2CD transistor 24 24 - 100m...1, 500m...5
K8DT-AW2TA SPDT 100...240 - - 100m...1, 500m...5
K8DT-AW2TD transistor 24 24 - 100m...1, 500m...5
K8DT-AW3CA SPDT 100...240 - K8AC-CT200L 10...100, 20...200
K8DT-AW3CD transistor 24 24 K8AC-CT200L 10...100, 20...200
K8DT-AW3TA SPDT 100...240 - K8AC-CT200L 10...100, 20...200
K8DT-AW3TD transistor 24 24 K8AC-CT200L 10...100, 20...200