| Manufacturer | LAPP |
| Cable accessories | cable tie |
| Tie material | polyamide |
| Manufacturer series | TY-FAST |
| Flammability rating | UL94V-2 |
| Symbol | Length | Tie width | Strength | Max loop diam. | Colour | Operating temperature | Resistance to |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [N] | [mm] | [°C] | |||
| LP-61810350 | 100 | 2.5 | 80 | 20.5 | natural | -40...85 | - |
| LP-61810360 | 150 | 2.5 | 80 | 36.5 | natural | -40...85 | - |
| LP-61810380 | 143 | 3.6 | 180 | 32 | natural | -40...85 | - |
| LP-61810390 | 203 | 3.6 | 180 | 52.5 | natural | -40...85 | - |
| LP-61810400 | 290 | 3.6 | 180 | 76 | natural | -40...85 | - |
| LP-61810410 | 188 | 4.7 | 222 | 44 | natural | -40...85 | - |
| LP-61810420 | 3.4 | 4.7 | 222 | 76 | natural | -40...85 | - |
| LP-61810430 | 366 | 4.7 | 222 | 102 | natural | -40...85 | - |
| LP-61810440 | 220 | 7.6 | 550 | 56 | natural | -40...85 | - |
| LP-61810450 | 374 | 7.6 | 540 | 102 | natural | -40...85 | - |
| LP-61810460 | 100 | 2.5 | 80 | 20.5 | black | -40...115 | UV rays |
| LP-61810470 | 150 | 2.5 | 80 | 36.5 | black | -40...115 | UV rays |
| LP-61810490 | 143 | 3.6 | 180 | 32 | black | -40...115 | UV rays |
| LP-61810500 | 203 | 3.6 | 180 | 52.5 | black | -40...115 | UV rays |
| LP-61810510 | 290 | 3.6 | 180 | 76 | black | -40...115 | UV rays |
| LP-61810520 | 188 | 4.7 | 222 | 44 | black | -40...115 | UV rays |
| LP-61810530 | 291 | 4.7 | 222 | 76 | black | -40...115 | UV rays |
| LP-61810540 | 366 | 4.7 | 222 | 102 | black | -40...115 | UV rays |
| LP-61810550 | 220 | 7.6 | 550 | 56 | black | -40...115 | UV rays |
| LP-61810560 | 374 | 7.6 | 540 | 102 | black | -40...115 | UV rays |