| Manufacturer | TE Connectivity |
| Variant | non-insulated |
| Electrical mounting | crimped |
| Mechanical mounting | for cable |
| Type of tip | ring |
| Symbol | Hole for screw | Ring inside diam. | Material | Plating | Wire size | Wire |
|---|---|---|---|---|---|---|
| [mm] | [mm2] | |||||
| 130017 | M5 | 5.2 | copper | tinned | 22AWG...16AWG | 0.3...1.42 |
| 130106 | M5 | 5.2 | copper | tinned | - | 1...2.5 |
| 130191 | M5 | 5.2 | copper | tinned | 12AWG...10AWG | 2.62...6.64 |
| 130552 | M5 | 5.2 | copper | tinned | 6AWG | 13...15 |
| 160002 | M10 | 10.5 | copper | tinned | 2/0AWG | 60...75 |
| 160013 | M5 | 5.2 | copper | tinned | 8AWG | 6.64...10.5 |
| 160032 | M10 | 10.5 | copper | tinned | 6AWG | 13...15 |
| 160056 | M10 | 10.5 | copper | tinned | 8AWG | 6.64...10.5 |
| 160075 | M10 | 10.5 | copper | tinned | 4AWG | 16.8...26.7 |
| 321896 | M4,5 | 5 | nickel | - | 22AWG...16AWG | 0.3...1.42 |
| 322334 | M4 | 4.34 | nickel | tinned | - | 1.25...2 |
| 322335 | M4,5 | 5 | nickel | none | 16AWG...14AWG | 1.31...2.08 |
| 322339 | M6 | 6.73 | nickel | tinned | - | 1.25...2 |
| 322694 | M4 | 4.34 | copper | nickel plated | - | 1.25...2 |
| 322695 | M4,5 | 5 | copper | nickel plated | 16AWG...14AWG | 1.25...2 |
| 322733 | M6 | 6.73 | copper | nickel plated | - | 1.25...2 |
| 322797 | M3,5 | 3.68 | copper | nickel plated | 22AWG...16AWG | 1.42...3 |
| 322798 | M4 | 4.34 | copper | nickel plated | - | 0.3...1.42 |
| 323061 | M4 | 4.34 | copper | nickel plated | - | 3...6 |
| 323062 | M4,5 | 5 | copper | nickel plated | 12AWG...10AWG | 2.62...6.64 |
| 323063 | M6 | 6.73 | copper | nickel plated | - | 3...6 |
| 323165 | M4,5 | 5 | copper | nickel plated | 8AWG | 6.64...10.5 |
| 323680 | M4,5 | 5 | nickel | none | 12AWG...10AWG | 2.62...6.64 |
| 323683 | M6 | 6.73 | nickel | none | 12AWG...10AWG | 2.62...6.64 |
| 323745 | M4 | 4.34 | nickel | none | 12AWG...10AWG | 2.62...6.64 |
| 324061 | M4 | 4.34 | copper | tinned | 8AWG | 4.37...10.5 |
| 32994 | M4 | 4.34 | copper | tinned | - | 3...6 |
| 32996 | M4 | 4.34 | copper | tinned | 8AWG | 8 |
| 33456 | M3,5 | 3.68 | copper | tinned | 12AWG...10AWG | 3...6 |
| 33457 | M4,5 | 5 | copper | tinned | 12AWG...10AWG | 3...6 |
| 33458 | M6 | 6.35 | copper | tinned | - | 3...6 |
| 33459 | M8 | 8.3 | copper | tinned | 12AWG...10AWG | 3...6 |
| 33461 | M6 | 6.73 | copper | tinned | - | 8 |
| 33462 | M8 | 8.3 | copper | tinned | - | 8 |
| 33465 | M6 | 6.35 | copper | tinned | 6AWG | 13...15 |
| 33466 | M8 | 8.3 | copper | tinned | 6AWG | 13...15 |
| 33469 | M6 | 6.73 | copper | tinned | 4AWG | 21 |
| 33470 | M8 | 8.3 | copper | tinned | 4AWG | 21 |
| 34104 | M2,5 | 3.02 | copper | tinned | 22AWG | 0.3...1.42 |
| 34105 | M3,5 | 3.51 | copper | tinned | - | 0.3...1.42 |
| 34108 | M4 | 4.34 | copper | tinned | - | 0.3...1.42 |
| 34111 | M4 | 4.34 | copper | tinned | 22AWG...16AWG | 0.3...1.42 |
| 34113 | M6 | 6.73 | copper | tinned | 22AWG...16AWG | 0.3...1.42 |
| 34120 | M3,5 | 3.51 | copper | tinned | - | 1.25...2 |
| 34122 | M4 | 4.34 | copper | tinned | - | 1.25...2 |
| 34123 | M4,5 | 5 | copper | tinned | 16AWG | 1.25...2 |
| 34124 | M6 | 6.35 | copper | tinned | - | 1.25...2 |
| 34125 | M8 | 8.3 | copper | tinned | 16AWG | 1.25...2 |
| 35772 | M6 | 6.73 | copper | tinned | 12AWG...10AWG | 2.62...6.64 |
| 36272 | M6 | 6.73 | copper | tinned | 12AWG...10AWG | 3...6 |
| 36916 | M8 | 8.3 | copper | tinned | 1/0AWG | 42.4...60.6 |