Wire: mains; Manufacturer: BITNER

Manufacturer
Type of wiremains
Shield structureshielded twofold, Al foil, tinned copper braid
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Insulation colourblack
Core markingcolours without colour repetition + ground wire
Number of cores6
Earth coreyellow-green
CPR standardEca
Resistance toUV rays
Flexibility class5
Applicationindustrial applications;
for direct burial;
industrial electronics;
indoor;
motors power 0,6/1 kV;
outdoor
Wire insulation materialPVC
Kind of materialno flame propagation
Symbol Øext. cable Core section
[mm] [mm2]
BITNER-IP2224 17 1.5; 10
BITNER-IP2225 19.7 2.5; 16
BITNER-IP2226 24 4; 25
BITNER-IP2227 26.2 6; 35
BITNER-IP2228 30.1 10; 50
BITNER-IP2229 35.2 10; 70
BITNER-IP2230 39.1 16; 95
BITNER-IP2231 42.5 16; 120
BITNER-IP2232 48.6 25; 150
BITNER-IP2233 54.2 35; 185
BITNER-IP2234 60.5 50; 240