igus chain Guides, 03 series

igus chain Guides, 03 series, 03.07.010.0, 03.07.012.0, 03.07.015.0, 03.07.018.0, 03.07.028.0 |EN|
Manufacturer
Cable accessoriescable chain
Length1000mm
Symbol Manufacturer series Ver. Int. height Ext. height Int. width Ext. width Bend. rad.
[mm] [mm] [mm] [mm] [mm]
03.07.010.0 03 to be filled along the outer radius 5 8 7 10.7 10
03.07.012.0 03 to be filled along the outer radius 5 8 7 10.7 12
03.07.015.0 03 to be filled along the outer radius 5 8 7 10.7 15
03.07.018.0 03 to be filled along the outer radius 5 8 7 10.7 18
03.07.028.0 03 to be filled along the outer radius 5 8 7 10.7 28
158.150.200+ - - 40 50 150 166 200