| Manufacturer | IGUS |
| Cable accessories | cable chain |
| Manufacturer series | 09 |
| Length | 1000mm |
| Int. height | 15mm |
| Ext. height | 19.3mm |
| Int. width | 10mm |
| Ext. width | 18.2mm |
| Ver. | frames openable from outer radius |
| Symbol | Bend. rad. |
|---|---|
| [mm] | |
| 09.10.028.0 | 28 |
| 09.10.038.0 | 38 |
| 09.10.048.0 | 48 |
| 09.16.028.0 | 28 |
| 09.16.038.0 | 38 |
| 09.16.048.0 | 48 |
| 09.20.028.0 | 28 |
| 09.20.038.0 | 38 |
| 09.20.048.0 | 48 |
| 09.30.028.0 | 28 |
| 09.30.038.0 | 38 |
| 09.30.048.0 | 48 |
| 09.40.028.0 | 28 |
| 09.40.038.0 | 38 |
| 09.40.048.0 | 48 |
| 09.50.028.0 | 28 |
| 09.50.048.0 | 48 |
| 09.64.028.0 | 28 |
| 09.64.038.0 | 38 |
| 09.64.048.0 | 48 |