| Manufacturer | IGUS |
| Cable accessories | cable chain |
| Manufacturer series | 10 |
| Ver. | non-openable frames |
| Int. height | 18mm |
| Ext. height | 23mm |
| Length | 1006mm |
| Symbol | Int. width | Ext. width | Bend. rad. |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| 10.015.028.0 | 15 | 26 | 28 |
| 10.015.038.0 | 15 | 26 | 38 |
| 10.015.048.0 | 15 | 26 | 48 |
| 10.015.075.0 | 15 | 26 | 75 |
| 10.015.100.0 | 15 | 26 | 100 |
| 10.015.110.0 | 15 | 26 | 110 |
| 10.015.125.0 | 15 | 26 | 125 |
| 10.015.145.0 | 15 | 26 | 145 |
| 10.015.180.0 | 15 | 26 | 180 |
| 10.025.028.0 | 25 | 36 | 28 |
| 10.025.038.0 | 25 | 36 | 38 |
| 10.025.048.0 | 25 | 36 | 48 |
| 10.025.075.0 | 25 | 36 | 75 |
| 10.025.100.0 | 25 | 36 | 100 |
| 10.025.110.0 | 25 | 36 | 110 |
| 10.025.125.0 | 25 | 36 | 125 |
| 10.025.145.0 | 25 | 36 | 145 |
| 10.025.180.0 | 25 | 36 | 180 |
| 10.038.028.0 | 38 | 49 | 28 |
| 10.038.038.0 | 38 | 49 | 38 |
| 10.038.048.0 | 38 | 49 | 48 |
| 10.038.075.0 | 38 | 49 | 75 |
| 10.038.100.0 | 38 | 49 | 100 |
| 10.038.110.0 | 38 | 49 | 110 |
| 10.038.125.0 | 38 | 49 | 125 |
| 10.038.145.0 | 38 | 49 | 145 |
| 10.038.180.0 | 38 | 49 | 180 |
| 10.50.028.0 | 50 | 61 | 28 |
| 10.50.048.0 | 50 | 61 | 48 |
| 10.5.028.0 | 63 | 76 | 28 |
| 10.5.038.0 | 63 | 76 | 38 |
| 10.5.048.0 | 63 | 76 | 48 |
| 10.5.075.0 | 63 | 76 | 75 |
| 10.5.100.0 | 63 | 76 | 100 |
| 10.5.110.0 | 63 | 76 | 110 |
| 10.5.125.0 | 63 | 76 | 125 |
| 10.5.145.0 | 63 | 76 | 145 |
| 10.5.180.0 | 63 | 76 | 180 |
| 10.6.028.0 | 80 | 94 | 28 |
| 10.6.038.0 | 80 | 94 | 38 |
| 10.6.048.0 | 80 | 94 | 48 |
| 10.6.075.0 | 80 | 94 | 75 |
| 10.6.100.0 | 80 | 94 | 100 |
| 10.6.110.0 | 80 | 94 | 110 |
| 10.6.125.0 | 80 | 94 | 125 |
| 10.6.145.0 | 80 | 94 | 145 |
| 10.6.180.0 | 80 | 94 | 180 |
| 10.7.028.0 | 100 | 113 | 28 |
| 10.7.038.0 | 100 | 113 | 38 |
| 10.7.048.0 | 100 | 113 | 48 |
| 10.7.075.0 | 100 | 113 | 75 |
| 10.7.100.0 | 100 | 113 | 100 |
| 10.7.110.0 | 100 | 113 | 110 |
| 10.7.125.0 | 100 | 113 | 125 |
| 10.7.145.0 | 100 | 113 | 145 |
| 10.7.180.0 | 100 | 113 | 180 |