| Manufacturer | IGUS |
| Cable accessories | cable chain |
| Manufacturer series | 1450 |
| Length | 999mm |
| Ver. | frames openable from inner radius |
| Int. height | 21mm |
| Ext. height | 28mm |
| Symbol | Int. width | Ext. width | Bend. rad. |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| 1450.015.075.0 | 15 | 28.5 | 75 |
| 1450.015.100.0 | 15 | 28.5 | 100 |
| 1450.015.125.0 | 15 | 28.5 | 125 |
| 1450.015.145.0 | 15 | 28.5 | 145 |
| 1450.015.180.0 | 15 | 28.5 | 180 |
| 1450.025.075.0 | 25 | 38.5 | 75 |
| 1450.025.100.0 | 25 | 38.5 | 100 |
| 1450.025.125.0 | 25 | 38.5 | 125 |
| 1450.025.145.0 | 25 | 38.5 | 145 |
| 1450.025.180.0 | 25 | 38.5 | 180 |
| 1450.038.075.0 | 38 | 51.5 | 75 |
| 1450.038.100.0 | 38 | 51.5 | 100 |
| 1450.038.125.0 | 38 | 51.5 | 125 |
| 1450.038.145.0 | 38 | 51.5 | 145 |
| 1450.038.180.0 | 38 | 51.5 | 180 |
| 1450.050.075.0 | 50 | 63.5 | 75 |
| 1450.050.100.0 | 50 | 63.5 | 100 |
| 1450.050.125.0 | 50 | 63.5 | 125 |
| 1450.050.145.0 | 50 | 63.5 | 145 |
| 1450.050.180.0 | 50 | 63.5 | 180 |
| 1450.068.075.0 | 68 | 81.5 | 75 |
| 1450.068.100.0 | 68 | 81.5 | 100 |
| 1450.068.125.0 | 68 | 81.5 | 125 |
| 1450.068.145.0 | 68 | 81.5 | 145 |
| 1450.068.180.0 | 68 | 81.5 | 180 |
| 1450.080.075.0 | 80 | 93.5 | 75 |
| 1450.080.100.0 | 80 | 93.5 | 100 |
| 1450.080.125.0 | 80 | 93.5 | 125 |
| 1450.080.145.0 | 80 | 93.5 | 145 |
| 1450.080.180.0 | 80 | 93.5 | 180 |
| 1450.100.075.0 | 100 | 113.5 | 75 |
| 1450.100.100.0 | 100 | 113.5 | 100 |
| 1450.100.125.0 | 100 | 113.5 | 125 |
| 1450.100.145.0 | 100 | 113.5 | 145 |
| 1450.100.180.0 | 100 | 113.5 | 180 |
| 1450.125.075.0 | 125 | 138.5 | 75 |
| 1450.125.100.0 | 125 | 138.5 | 100 |
| 1450.125.125.0 | 125 | 138.5 | 125 |
| 1450.125.145.0 | 125 | 138.5 | 145 |
| 1450.125.180.0 | 125 | 138.5 | 180 |