igus chain Guides, 1500 series
Manufacturer
IGUS
Cable accessories
cable chain
Manufacturer series
1500
Version
frames openable from outer radius
Length
999mm
Int. height
21mm
Ext. height
28mm
Family
E2/000
Symbol
Int. width
Ext. width
Bend. rad.
[mm]
[mm]
[mm]
1500.015.035.0
15
28.5
35
1500.015.038.0
15
28.5
38
1500.015.048.0
15
28.5
48
1500.015.075.0
15
28.5
75
1500.015.100.0
15
28.5
100
1500.015.125.0
15
28.5
125
1500.015.145.0
15
28.5
145
1500.015.180.0
15
28.5
180
1500.020.035.0
20
33.5
35
1500.020.038.0
20
33.5
38
1500.020.048.0
20
33.5
48
1500.020.075.0
20
33.5
75
1500.020.100.0
20
33.5
100
1500.020.125.0
20
33.5
125
1500.020.145.0
20
33.5
145
1500.020.180.0
20
33.5
180
1500.025.035.0
25
38.5
35
1500.025.048.0
25
38.5
48
1500.025.075.0
25
38.5
75
1500.025.100.0
25
38.5
100
1500.025.125.0
25
38.5
125
1500.025.145.0
25
38.5
145
1500.038.035.0
38
51.5
35
1500.038.038.0
38
51.5
38
1500.038.048.0
38
51.5
48
1500.038.075.0
38
51.5
75
1500.038.100.0
38
51.5
100
1500.038.125.0
38
51.5
125
1500.038.145.0
38
51.5
145
1500.038.180.0
38
51.5
180
1500.050.035.0
50
63.5
35
1500.050.038.0
50
63.5
38
1500.050.048.0
50
63.5
48
1500.050.100.0
50
63.5
100
1500.050.125.0
50
63.5
125
1500.050.145.0
50
63.5
145
1500.050.180.0
50
63.5
180
1500.050.075.0
50
63.5
75
1500.068.035.0
68
81.5
35
1500.068.038.0
68
81.5
38
1500.068.048.0
68
81.5
48
1500.068.075.0
68
81.5
75
1500.068.100.0
68
81.5
100
1500.068.125.0
68
81.5
125
1500.068.145.0
68
81.5
145
1500.068.180.0
68
81.5
180
1500.080.035.0
80
93.5
35
1500.080.038.0
80
93.5
38
1500.080.048.0
80
93.5
48
1500.080.075.0
80
93.5
75
1500.080.100.0
80
93.5
100
1500.080.125.0
80
93.5
125
1500.080.145.0
80
93.5
145
1500.080.180.0
80
93.5
180
1500.100.125.0
100
113.5
125
1500.100.035.0
100
113.5
35
1500.100.038.0
100
113.5
38
1500.100.048.0
100
113.5
48
1500.100.075.0
100
113.5
75
1500.100.100.0
100
113.5
100
1500.100.145.0
100
113.5
145
1500.100.180.0
100
113.5
180
1500.125.035.0
125
138.5
35
1500.125.038.0
125
138.5
38
1500.125.048.0
125
138.5
48
1500.125.075.0
125
138.5
75
1500.125.100.0
125
138.5
100
1500.125.125.0
125
138.5
125
1500.125.145.0
125
138.5
145
1500.125.180.0
125
138.5
180